Overview of UCM1H101MCL1GS by Nichicon Corporation
The UCM1H101MCL1GS is an Aluminum Electrolytic Capacitor produced by Nichicon Corporation, designed for surface mount deployment on printed circuit boards. This capacitor possesses a capacitance of 100 μF and operates at a rated voltage of 50 V. Its tolerance is specified at ±20%, and it is capable of functioning over a wide temperature range from -55°C to 105°C, making it a versatile choice for various electronic applications. The capacitor features a polarized design, which necessitates correct polarity orientation during installation. This component is constructed using wet aluminum as the dielectric material and encapsulated in a cylindrical SMT package, measuring 6.3 mm in diameter and 7.7 mm in height.
Additionally, the UCM1H101MCL1GS complies with the AEC-Q200 standard, which highlights its reliability and suitability for automotive applications, among others. It is RoHS compliant and arrives with a leakage current of 0.05 mA and a ripple current capacity of 175 mA. The electrolytic capacitor is packaged on tape and reel for automated assembly processes, affirming its utility in high-volume production environments.
Industry Applications for UCM1H101MCL1GS
Given the technical specifications and performance parameters of the UCM1H101MCL1GS, this capacitor could potentially find applications in a variety of industries:
- Automotive: With AEC-Q200 compliance, this capacitor might be utilized in automotive electronic systems, such as engine control units, infotainment systems, or LED lighting systems, where high reliability and performance under extreme temperature conditions are crucial.
- Consumer Electronics: This capacitor could be used in power supply circuits within a range of consumer electronics like laptops, cameras, and audio devices, enhancing longevity and stability.
- Telecommunications: In the telecommunications sector, this component might be fundamental in network hardware such as routers and switches where stable voltage and effective filtering are vital for signal integrity and device performance.
- Industrial Automation: Thanks to its robust construction and wide operating temperature range, the capacitor could serve in control systems for industrial equipment, helping to manage operational voltages and protect sensitive microelectronic circuits under harsh industrial conditions.
- Electronic Manufacturing: For electronic manufacturers focusing on reliability and precise capacitance requirements in their products, the suitability of UCM1H101MCL1GS for surface-mount technology can streamline assembly processes.
Note that these potential industry applications are speculative and would necessitate thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Nichicon Corporation
Nichicon Corporation specializes in the manufacture of capacitors, including Aluminum Electrolytic Capacitors. With extensive experience and a broad product portfolio, Nichicon provides solutions for a myriad of applications, reinforcing their relevance in the electronics industry. Components like the UCM1H101MCL1GS are part of Nichicon’s commitment to offering dependable and high-quality components that meet diverse customer needs, including those requiring specific regulatory compliances such as automotive or industrial applications.
Where to Find UCM1H101MCL1GS by Nichicon Corporation
To locate and purchase the UCM1H101MCL1GS, utilize findchips.com. On this platform, you can find not only up-to-date stock levels and pricing but also alternative Aluminum Electrolytic Capacitors from Nichicon Corporation or other manufactures. Historically, distributors such as New Advantage Corporation, TME, Future Electronics, and Mouser Electronics have carried this part, though current availability can vary.