Overview of UEI15-050-Q12P-C by Murata Manufacturing Co Ltd.
The UEI15-050-Q12P-C is a DC-DC regulated power supply module that efficiently converts higher voltage DC input into a lower, regulated 5V DC output, handling up to 3A or 15W of power. The module is housed in a 6-Pin Case C-75 and conforms to industrial standards in terms of build and design, making it a reliable choice for a wide range of applications.
This power supply module distinguishes itself with its high efficiency, showing an effectiveness of 87.3% in converting energy. It supports a broad range of input voltages from 9V to 36V with nominal input at 24V, ensuring flexibility in accommodating various power sources. The module features a remote shutdown capability which adds to its utility by enabling power conservation in systems that can intermittently shut down based on operational requirements. Furthermore, it meets the safety and compliance measures needed in industrial components, with certifications from UL and CSA, and compliance to RoHS and REACH directives.
As of the current writing, the factory lead time for this module is approximately 59 weeks and 5 days. This indicates a significant wait time, possibly due to demand, manufacturing delays, or supply chain constraints inherent to specialty modules like this one.
Industry Applications for UEI15-050-Q12P-C
The UEI15-050-Q12P-C module’s specifications and features suggest that it could be highly beneficial in several demanding industries. Here are potential applications grouped by industry:
- Industrial Automation: This module could potentially be applied in automated equipment where stable and reliable power is crucial, such as in robotic assembly lines or advanced manufacturing systems. The precision in voltage output and low ripple voltage are particularly important for ensuring the smooth operation of sensitive sensors and actuators.
- Renewable Energy: In renewable energy systems, such as solar or wind farms, power supply modules like this can play a critical role in power management systems. They potentially manage the power that charges battery storage units or convert variable voltages from renewable sources to stable outputs needed for distribution and storage.
- Robotics and Drones: For autonomous robots and drones, weight and efficiency are critical. The compact size and high efficiency of this module make it a potential choice for supplying power to control systems and communication technologies onboard various types of drones and robotic vehicles.
Note that these potential industry applications are conceptual and illustrative. Engineering and design teams need to thoroughly analyze and verify the component’s compatibility with specific standards and requirements characteristic of their respective industries and products.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a pioneer in the design and development of electronic components, particularly in the sector of Power Supply Modules. Their products such as UEI15-050-Q12P-C are designed to meet demands in a wide range of applications, from consumer electronics to industrial systems. Murata’s commitment to innovation is evident in their broad catalog of power solutions, each tailored to address specific aspects of power consumption, efficiency, and reliability.
Murata’s power modules adhere to strict industry standards to ensure durability and functionality across various conditions and applications, showcasing the company’s dedication to providing solutions that not only meet but often exceed the expected performance metrics.
Where to Find UEI15-050-Q12P-C by Murata Manufacturing Co Ltd
To procure the UEI15-050-Q12P-C module, professionals are advised to research through reputable distribution sources like Findchips.com. At Findchips, you can check the current stock levels and pricing from various distributors. Historically, this part has been made available by suppliers including Avnet Asia, Avnet Abacus, Richardson RFPD, TTI, and Mouser Electronics. However, since stock availability can change, visiting Power Supply Modules on Findchips.com might also disclose alternative parts offered by both Murata Manufacturing Co Ltd and other manufacturers.