Overview of UEI30-050-Q12P-C by Murata Manufacturing Co Ltd.
The UEI30-050-Q12P-C by Murata Manufacturing Co Ltd is a DC-DC regulated power supply module that operates efficiently to convert voltage levels while maintaining regulation and isolation. This component features an output of 5V at 6A, providing a total power output of up to 30W. Designed in a 6-pin Case C-80 package, it is primarily suited for through-hole mounting, making it versatile for various applications. Notably, its input voltage can range from 9V to 36V, with a nominal input of 24V, accommodating a broad spectrum of energy sources.
Offering high efficiency up to 89.5%, the module includes critical performance features such as a remote shutdown capability, along with exceptional line and load regulation which maximizes stability. It is compliant with major international standards including UL, CSA, EN, and IEC, ensuring its suitability for global applications across diverse sectors. Additionally, equipped with a gold-finished terminal for reliable connectivity and an industrial temperature grade, the module remains operational in extreme conditions ranging from -40°C to 85°C. It’s important to note that this device comes with a factory lead time of 36 weeks, as of current writing.
Industry Applications for UEI30-050-Q12P-C
The Power Supply Modules such as UEI30-050-Q12P-C are critically important in various applications across multiple industries. Given its specifications and attributes, this module could potentially be suitable in the following conceptual industry applications:
- Industrial Automation: Its ability to operate in extreme industrial temperatures and its robust regulation capabilities could potentially make it ideal for powering sensors and automation controls in manufacturing environments. The integration of remote shutdown features might also allow for enhanced system safety and efficiency.
- Telecommunications: The module could possibly be used in telecom infrastructures where stable and reliable power supplies are necessary for communication equipment. Its high efficiency and compliance with international safety standards ensure dependable performance critical for this sector.
- Aerospace and Defense: Given that reliability and ruggedness are paramount, the operational temperature range and high-efficiency conversion may potentially suit airborne and ground-based military applications where power efficiency and operational reliability are critical.
- Computing and Data Storage: The ability to manage ripple voltages and provide stable outputs could make this module a candidate for providing clean power to sensitive computing hardware which demands precise voltage levels to avoid data corruption.
Note: It’s essential that each potential application should be analyzed and verified by engineering and design teams to ensure compliance with specific standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, including a wide range of Power Supply Modules. Their products are known for their reliability, innovation, and advanced technology. This particular model, UEI30-050-Q12P-C, is a testament to Murata’s commitment to providing advanced power supply solutions that meet the demanding requirements of modern electronic devices and systems. Murata consistently pushes the envelope in developing power modules that enhance the overall performance and efficiency of electronic assemblies.
Where to Find UEI30-050-Q12P-C by Murata Manufacturing Co Ltd
To purchase the UEI30-050-Q12P-C, professionals often look to established electronic component distributors. Historically, this part has been available from distributors such as Avnet Abacus, Richardson RFPD, TTI, Quest Components, and Mouser Electronics. However, to access the latest stock levels, pricing options, and potential alternatives from Murata Manufacturing or other manufacturers in the Power Supply Modules subcategory, visiting findchips.com is highly recommended. This platform provides comprehensive data that aids in making informed procurement decisions.