UF4007 by onsemi

Overview of UF4007 by onsemi

The UF4007 by onsemi is a fast/ultrafast power diode designed for high-speed switching applications. This rectifier diode is capable of handling a repetitive peak reverse voltage of 1kV and has an average forward current rating of 1A. Its maximum forward voltage is specified at 1.7V, but notably, the detailed specifications list a more typical forward voltage max (VF) of 1.4V. Essential for applications requiring quick transitions, the UF4007 boasts a reverse recovery time of 75 ns and can manage a forward surge current of up to 30A. This diode is housed in a DO-41 package, featuring a two-pin configuration and encapsulated in a plastic package for durability and reliability. It is RoHS compliant, assuring adherence to environmental safety standards.

Among its other attributes, the UF4007 is distinguished by a maximum operating temperature range extending from -65 °C to +150 °C, demonstrating its capacity to perform in a broad spectrum of thermal environments. It is designed for through-hole mounting, crucial for reliable mechanical fastening and heat dissipation in high-stress applications. The part’s high reliability is underscored by its design for power dissipation max out at 2.08 W, ensuring stable performance under varying operational conditions.

Industry Applications for UF4007

The UF4007 by onsemi, belonging to the Rectifier Diodessubcategory, is molded for versatility across an array of industries due to its high voltage and current handling coupled with ultra-fast recovery times. Though tailored for specific high-speed switching applications, the suitability across different sectors necessitates analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Below are potential use cases that could benefit from UF4007’s capabilities:

  • Power Supplies and Converters: Due to its ability to manage high reverse voltages and fast recovery times, the UF4007 might be particularly advantageous in switched-mode power supplies (SMPS), AC-DC converters, and high-frequency DC-DC converters where efficiency and reliability are critical. These applications benefit from the UF4007’s capacity to minimize energy loss during switching, thus enhancing performance and reliability.

  • Energy and Power Systems: Renewable energy systems, like solar inverters or wind turbine power conditioning, could potentially harness the UF4007’s capabilities. Its robustness against high voltage transients and ability to handle significant current peaks makes it an appropriate choice for environments that clamor for reliability and efficiency.

  • Automotive and Electrification: Even though automotive applications typically require components that meet stringent standards, such as AEC-Q100, the UF4007’s high reliability and performance characteristics might guide its use in electric vehicle (EV) charging units, power regulators, and protection circuits within non-critical systems of automotive electronics, subject to thorough validation for automotive use.

  • Industrial Automation: The ultra-fast recovery feature and high surge current capacity of the UF4007 possibly underpin its utility in industrial control systems, motor drives, and automation technology, where efficiency and fast response are paramount. This usage highlights the diode’s capacity to enhance system performance and reliability in demanding industrial settings.

It’s essential to note that these potential industry applications are conceptual/illustrative. Design teams need to perform due diligence for industry standards and application-specific requirements verification before integration.

About onsemi

Onsemi, the manufacturer of the UF4007, is a leading provider in the semiconductor industry, known for its broad range of innovative and high-performance components. The company’s portfolio extensively covers Rectifier Diodes, among other semiconductor solutions, focusing on energy efficiency, power management, and signal processing. Onsemi’s commitment to sustainability and environmental responsibility is reflected in its RoHS-compliant product offerings, including the UF4007. The UF4007 is part of onsemi’s rectifier diode range, designed with an emphasis on reliability, high performance, and meeting the demanding requirements of modern electronic systems. Onsemi’s comprehensive product line also features a variety of similar parts, catering to a wide spectrum of power handling and switching speed requirements, thus asserting the company’s position as a key player in the global electronics component market.

Where to Find UF4007 by onsemi

To source the UF4007 by onsemi or explore alternatives within the Rectifier Diodes category, findchips.com offers a comprehensive and up-to-date platform. This website aggregates information from various distributors, enabling users to compare stock levels, pricing, and shipping options in real-time. Historically, the UF4007 has been distributed through various vendors including New Advantage Corporation, Master Electronics, LCSC, and EBV Elektronik, among others. However, inventory levels and availability can fluctuate, highlighting the need for consulting findchips.com to secure the most current information and make well-informed procurement decisions.

Compare pricing for UF4007 and other Rectifier Diodes / Diodes at findchips.com