UHE1V102MHD6 by Nichicon Corporation

Overview of UHE1V102MHD6 by Nichicon Corporation

The UHE1V102MHD6 is an aluminum electrolytic capacitor characterized by its polarized nature, utilizing a wet aluminum dielectric material. With a capacitance of 1000 µF and a rated DC voltage of 35 V, it falls under the category of Aluminum Electrolytic Capacitors. This component is designed for through-hole mounting and features a radial lead packaging style, conforming to RoHS compliance specifications. The part displays tolerance levels of 20% for both positive and negative deviations, and it operates across a broad temperature range from -40°C to +105°C. Notable features include a ripple current rating of 1657.5 mA and a leakage current of 0.35 mA, indicating its robust performance in circuit designs.

The UHE1V102MHD6’s physical dimensions are defined with a diameter of 18 mm and a length of 15 mm, with terminal pitch set at 7.5 mm. Its terminals are made of matte tin finish, ensuring good solderability and resistance against corrosion. The part is classified under EAR99 for ECCN, has an HTS code of 8532.22.00, and is manufactured by Nichicon, a leader in the capacitor industry.

Industry Applications for UHE1V102MHD6

    Note: The following industry applications are conceptual illustrations and should be further verified for compliance and suitability by engineering and design teams according to industry-specific standards.

  • Consumer Electronics: The UHE1V102MHD6 might be integrated into power supply circuits of various consumer electronic devices, potentially supporting functionality in appliances where stable voltage and high tolerance are required, such as in home theater systems, PCs, and gaming consoles.
  • Industrial Automation: This capacitor could possibly be used in industrial automation systems, particularly in the control circuits of heavy machinery and motor drives where its high ripple current and robust temperature handling can be beneficial.
  • Telecommunications: The UHE1V102MHD6 might be well-suited for use in telecommunications equipment. Its ability to handle higher temperatures and significant ripple currents could make it suitable for power management applications within communication infrastructure.
  • Computing and Data Storage: Potentially, this capacitor could be used in the power supplies of servers and storage devices, which require stable and reliable power delivery systems to maintain data integrity and uptime.
  • Audio and Video Systems: In audio and video systems, such as amplifiers and receivers, the UHE1V102MHD6 could be used, where its low leakage current and tolerance levels might help in maintaining signal fidelity and overall stability of the system.

About Nichicon Corporation

Nichicon Corporation is a prominent manufacturer known for specializing in capacitors, particularly in the field of Aluminum Electrolytic Capacitors. They are recognized for their innovative approach towards product development and commitment to quality and reliability. The UHE1V102MHD6 is an example of Nichicon’s commitment to delivering capacitors that meet stringent requirements in a variety of applications ranging from consumer electronics to industrial systems. Nichicon offers a wide array of capacitors, ensuring that they provide both standard and customized solutions to meet the demands of a growing electronics market.

Where to Find UHE1V102MHD6 by Nichicon Corporation

To procure the UHE1V102MHD6, it is recommended to refer to findchips.com where comprehensive stock levels and pricing information can be found. Historically, the part has been available from distributors such as Chip1Stop, TTI, Mouser Electronics, and DigiKey. Nevertheless, visiting findchips.com ensures you get the most current and detailed availability from a range of distributors for both the UHE1V102MHD6 and other comparable Aluminum Electrolytic Capacitors.

Compare pricing for UHE1V102MHD6 and other Aluminum Electrolytic Capacitors at findchips.com