Overview of UHE1V221MPD6 by Nichicon Corporation
The UHE1V221MPD6 is an Aluminum Electrolytic Capacitor described as polarized, utilizing wet aluminum dielectric material. It is designed to operate with a rated DC voltage (URdc) of 35V and has a capacitance of 220 µF. This capacitor features a radial leaded configuration for through-hole mounting, which remains a common and preferable method in various applications for its reliability in mechanical stability.
With dimensions specifying a 10 mm diameter and 12.5 mm length, and a terminal pitch of 5 mm, the UHE1V221MPD6 fits various standard PCB layouts. It is designed to handle a ripple current of 605.5 mA, and it ensures operation across a wide temperature range of -40 °C to 105 °C, making it versatile for challenging environmental conditions. Moreover, the UHE1V221MPD6 is compliant with RoHS and REACH, marking its safety and environmental friendliness. This capacitor is also characterized by a leakage current of 0.077 mA and a tan delta of 0.12, which are critical parameters for determining efficiency and stability in circuit design.
Industry Applications for UHE1V221MPD6
- Consumer Electronics: The UHE1V221MPD6 could potentially be used in consumer electronics such as power supplies for televisions, audio equipment, and computer monitors. Its high ripple current and wide operating temperature range allow it to perform reliably in devices that may experience varying environmental conditions and load fluctuations.
- Industrial Automation: In industrial automation, this capacitor might be found in motor drives, automation controllers, and power management systems that require stable voltage under dynamic conditions. The robust leakage current specifications and the ability to handle significant ripple currents make it suitable for these critical applications.
- Telecommunications: Given its specifications, the UHE1V221MPD6 could be utilized in telecommunications equipment such as transmitters, receivers, and power supplies. The capacitor’s ability to operate at high temperatures and handle significant ripple current is crucial in equipment that must remain operational 24/7 under various climatic conditions.
Note: These potential industry applications are speculative and would require further verification by engineering and design teams to ensure compliance with specific standards and suitability for these applications. The examples and industries mentioned here are for illustrative purposes and must be thoroughly analyzed.
About Nichicon Corporation
Nichicon Corporation is one of the leading manufacturers in the electronics sector, particularly noted for its high-quality Aluminum Electrolytic Capacitors. Their products, including the UHE1V221MPD6, are widely recognized for their reliability and performance. Nichicon designs capacitors that cater to a broad range of industrial, telecommunications, consumer electronics, and computing applications, ensuring high standards of design and manufacturing.
Nichicon stands out for its commitment to environmental compliance and safety, with products that often meet RoHS and REACH standards. This environmental stewardship, combined with their technical expertise and innovation in capacitor technology, solidifies their reputation in the capacitor manufacturing industry.
Where to Find UHE1V221MPD6 by Nichicon Corporation
To purchase the UHE1V221MPD6, buyers can visit findchips.com. This platform provides comprehensive information on current stock levels and pricing from various distributors. Historically, the UHE1V221MPD6 has been available through distributors including LCSC, TTI, and Mouser Electronics. However, availability can vary, and it is advisable to rely on findchips.com for the latest information.
For those looking for alternatives or similar parts, the Aluminum Electrolytic Capacitors category on findchips.com could offer additional options from Nichicon Corporation or other manufacturers that meet specific needs or requirements.