UHE2A470MPD1TD by Nichicon Corporation

Overview of UHE2A470MPD1TD by Nichicon Corporation

The UHE2A470MPD1TD is an Aluminum Electrolytic Capacitor characterized by its polarized design, utilizing a wet aluminum dielectric. It offers a capacitance of 47µF and a voltage rating of 100V with a tolerance of ±20%. Designed for through-hole mounting, it features a radial leaded configuration and conforms to RoHS standards, making it an environmentally friendly option.

This capacitor model has a standard cylindrical package with dimensions including a diameter of 10 mm and a length of 12.5 mm. It supports a wide range of operating temperatures, from -40°C to 105°C, making it suitable for various industrial applications. Notable technical specifications include leakage current of 0.047 mA and a ripple current rating of 227.5 mA. This part is also compliant with Reach regulations and bears an ECCN code of EAR99, affirming its global compliance and versatility in usage.

Industry Applications for UHE2A470MPD1TD

The Aluminum Electrolytic Capacitors such as UHE2A470MPD1TD potentially serve a wide range of applications across various industries. Below are a few sectors where this part might be effectively utilized:

  • Consumer Electronics: This capacitor could be used in power supply units for consumer electronics where smoothing and filtering of voltage are required. Its radial lead configuration suggests potential applicability in compact devices like audio equipment, where space-saving is crucial.
  • Industrial Automation: The high tolerance to temperature variations makes UHE2A470MPD1TD potentially suitable for industrial automation systems. These systems often require components that can withstand harsh environments and continue to perform critical functions such as smoothing and filtering in motor drives and power supplies.
  • Telecommunications: In telecommunications equipment, maintaining power integrity is vital. This capacitor, with its significant ripple current handling and stable performance across temperatures, might be used in communication interfaces, base stations, and networking equipment to help mitigate power irregularities.
  • Computing and Data Storage: Given its specifications, one might consider UHE2A470MPD1TD for deployment in power management modules within computers and servers. Effective management of transient voltage and noise reduction in these applications is crucial for maintaining operational stability and data integrity.

It’s essential to note that these potential industry applications are speculative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nichicon Corporation

Nichicon Corporation is a leading manufacturer in the field of capacitors, specially known for their diverse range of Aluminum Electrolytic Capacitors. Their products, including the UHE2A470MPD1TD, are renowned for their reliability and performance excellence. UHE2A470MPD1TD is a testament to Nichicon’s commitment to quality, showcasing features such as robust temperature resistance, high capacitance stability, and compliance with important safety and environmental standards.

Throughout their range, Nichicon focuses on innovation in the engineering and manufacturing of capacitors, which is evident in their adoption of advanced materials and technology to enhance the capacitor’s performance, durability, and adaptability across different applications.

Where to Find UHE2A470MPD1TD by Nichicon Corporation

To locate and purchase the UHE2A470MPD1TD, you should begin your search at findchips.com. This platform offers real-time information on stock levels, pricing details across numerous distributors, and comparable parts if UHE2A470MPD1TD does not exactly meet your specifications.

The capacitor has historically been available from distributors such as Chip1Stop, TME, TTI, Future Electronics, Mouser Electronics, and DigiKey. However, to get current data on availability and best pricing options, accessing the findchips.com database is recommended.

Compare pricing for UHE2A470MPD1TD and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com