Overview of UJ31-CH-G-SMT-TR-67 by CUI Devices
The UJ31-CH-G-SMT-TR-67 is a USB Type-C connector, delivering high-speed USB 3.2 Gen 2 capabilities up to 10 Gbps, which suggests its applicability in rapid data transfer scenarios. This connector can handle up to 20 Vdc and 5 A, making it suitable for high-power applications as well. Designed with a right-angle orientation and surface mount technology, it fits into the board space efficiently. Its black insulator and IP67 rating indicate robust environmental protection, guarding against dust and temporary immersion in water. This part confirms RoHS compliance, marking it free from hazardous substances and emphasizing its suitability for global markets.
Industry Applications for UJ31-CH-G-SMT-TR-67
The versatile nature of the UJ31-CH-G-SMT-TR-67 USB connector allows it to serve multiple industrial needs where fast and secure data transfer and charging capabilities are required. Below are potential industry applications for this component:
- Consumer Electronics: It might be used in devices such as smartphones, tablets, and laptops where fast charging and quick data transfer are essential. The IP67 rating is especially relevant in consumer gadgets more prone to exposure to environmental factors.
- Industrial Automation: This connector could potentially be integrated into industrial equipment requiring robust, secure connectivity solutions that can withstand harsh environments.
- Computing and Data Storage: Due to its high-speed data transfer capability, it might be applied in servers and storage devices that necessitate reliable and fast connections for optimal operation.
- Telecommunications: The connector’s specifications might fit well with network equipment, including routers and switches, facilitating better connectivity and performance in network infrastructure.
Note that these applications are illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with specific standards and requirements.
About CUI Devices
CUI Devices is known for its expertise in manufacturing a wide range of electronic components, including an impressive lineup of Telecom and Datacom Connectors. The company specializes in providing not only USB connectors like the UJ31-CH-G-SMT-TR-67 but also a variety of other connectors that support various technological needs. Their products are developed with attention to current industry demands such as high-speed data transfer, durability, and minimal environmental impact, adhering to RoHS guidelines.
Where to Find UJ31-CH-G-SMT-TR-67 by CUI Devices
The UJ31-CH-G-SMT-TR-67 can be sourced through several distributors known for the sale of electronic components. Historically, it has been available from distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey. To obtain the most accurate information on stock availability and current pricing, accessing findchips.com is advisable. Here, not only can you locate the UJ31-CH-G-SMT-TR-67, but also compare it with other available Telecom and Datacom Connectors that may suit alternate needs or preferences, potentially offered by CUI Devices or other manufacturers.