Overview of UJA1075ATW/5V0WD,1 by NXP Semiconductors
The UJA1075ATW/5V0WD,1 by NXP Semiconductors is a high-speed CAN/LIN core system basis chip packaged in a 32-pin HTSSOP (TSSOP32) format. This component is designed for automotive and industrial applications requiring reliable data communication with the capability to support protocols such as CAN (Controller Area Network) and LIN (Local Interconnect Network). The compact package, coded TSSOP32 with dimensions of 11 mm by 6.1 mm, ensures minimal space utilization on PCBs while providing robust interfacing options.
The component operates between -40 to 125 degrees Celsius and boasts a nominal supply voltage of 14 V, aligning with stringent automotive power supply standards. Critical features include a data rate of 1000 Mbps and a moisture sensitivity level of 1, indicating high reliability in humid conditions. The UJA1075ATW/5V0WD,1 adheres to the AEC-Q100 standard, qualifying it for automotive environments. Additionally, the part is RoHS compliant and has a matte tin terminal finish, which is conducive to better solderability and longevity.
Factory lead time for this part is noted at 10 weeks as of the current writing, which is important for planning and inventory management in production schedules.
Industry Applications for UJA1075ATW/5V0WD,1
Given its robust design and compliance with automotive standards, the UJA1075ATW/5V0WD,1 is ideally suited for several high-demand industries requiring reliable and efficient network interfacing capabilities. Here are some potential applications:
- Automotive: It could be used in vehicle onboard diagnostics or connectivity systems that integrate CAN or LIN networks for real-time vehicle monitoring and control systems.
- Industrial Automation: This chip might be utilized in automated manufacturing lines where machine-to-machine communication is critical, potentially managing operations across different machinery and sensors via a CAN network.
- Consumer Electronics: Devices requiring high-speed data communication within a compact hardware setup could benefit from this chip. This might include advanced gaming systems or smart home devices networking through CAN or LIN protocols.
- Robotics and Drones: In robotics, especially those operating in automotive or industrial settings, high-speed communication is crucial. This system basis chip could be used to facilitate robust and reliable data exchange between sensors and central controllers.
- Smart Cities: Utilization in city infrastructure to monitor and control public transport networks or automated lighting systems might also be viable, providing efficient, reliable communications in critical service areas.
Note that these potential industry applications are conceptual illustrations and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About NXP Semiconductors
NXP Semiconductors is a leader in the manufacturing of sophisticated semiconductor products, specifically in the area of Network Interfaces and broader Telecommunication Circuits. The company has a wide range of products that cater to various applications across the electronics sector, including automotive, industrial, and consumer electronics. NXP’s focus on innovation and quality in Integrated Circuits (ICs) has led them to develop a variety of network interface devices, including the UJA1075ATW/5V0WD,1, ensuring high reliability and performance in critical communications and processing tasks.
Where to Find UJA1075ATW/5V0WD,1 by NXP Semiconductors
To purchase the UJA1075ATW/5V0WD,1, a primary recommendation is to check availability at findchips.com. This site allows for viewing up-to-date stock levels and pricing from a variety of distributors. Historically, distributors such as Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell have stocked this part. To explore possible alternative or supplementary components within the category of Network Interfaces, this category page offers access to a range of parts that might suit different application requirements.