Overview of ULH2C180MNL1GS by Nichicon Corporation
The ULH2C180MNL1GS is an aluminum electrolytic capacitor designed for surface mounting on printed circuit boards. This specific model from Nichicon Corporation features a capacitance of 18 µF with a ±20% tolerance and a rated voltage of 160V. It is constructed using a wet aluminum dielectric material and encapsulated in a SMT (Surface-Mount Technology) package measuring 10.3 mm in length, width, and an approximate height of 10 mm. The part maintains a wide operating temperature range from -40 °C to 125 °C and features a leakage current of 0.2152 mA.
Important to its application in sensitive environments, the ULH2C180MNL1GS is RoHS compliant, ensuring it does not use materials hazardous to the environment and health. It achieves the AEC-Q200 standard, marking its reliability in stressful conditions typical of automotive and industrial applications. The part is also marked with the Pb-free code indicating lead-free construction and bears the ECCN code EAR99, facilitating its international trade adaptability.
Industry Applications for ULH2C180MNL1GS
The ULH2C180MNL1GS, by virtue of its high reliability and specific technical attributes, could be suitable for a variety of applications across different industries. Here are a few potential uses for this capacitor:
- Automotive: Given its compliance with the AEC-Q200 standard, the ULH2C180MNL1GS might possibly be used in automotive electronics where high temperature and voltage stability are crucial. For instance, it could potentially be part of engine control units or automotive power supplies where reliability under thermal stress is paramount. It’s important to note that the part’s capacity for handling ripple currents (60 mA) and its robust temperature tolerance make it a plausible choice for such demanding environments.
- Industrial Automation: In industrial settings, the durability and the capability to operate in a broad range of temperatures might allow this capacitor to be used in control systems and power management applications within manufacturing facilities. These systems may require consistent performance and reliability for long periods, all of which this part could potentially provide.
- Consumer Electronics: Devices such as LED driver circuits, power supplies, and audio amplifiers in consumer electronics might also utilize this component. The compact surface-mount design and the stability provided by the ±20% tolerance in capacitance are beneficial properties fort such applications.
However, engineers and design teams should verify and analyze the specific requirements for their applications, as the suitability of components like ULH2C180MNL1GS can vary based on detailed system needs and regulatory compliance requirements.
About Nichicon Corporation
Nichicon Corporation specializes in the manufacture of capacitors, particularly known for their Aluminum Electrolytic Capacitors. They provide a wide range of models, including those similar to the ULH2C180MNL1GS, tailored for diverse market needs from standard consumer electronics to specialized industrial applications. With a strong emphasis on R&D, Nichicon constantly evolves its product lineup to meet the strictest industry standards, ensuring quality and reliability in their capacitors. The corporation’s commitment to environmental standards is evidenced through compliance with several international directives and standards, supporting a sustainable production ethos.
Where to Find ULH2C180MNL1GS by Nichicon Corporation
If you are considering purchasing the ULH2C180MNL1GS capacitor, the best place to check would be findchips.com. Here, you can search for this specific part and evaluate availability from different distributors. Historically, distributors that have stocked this part include Avnet Asia, TME, Future Electronics, Mouser Electronics, DigiKey, and Newark. Visitors to findchips.com can view current stock levels, pricing, and even explore similar capacitors offered by Nichicon Corporation or other manufacturers by navigating to the link for Aluminum Electrolytic Capacitors.