UMK105B7104KV-FR by TAIYO YUDEN

Overview of UMK105B7104KV-FR by TAIYO YUDEN

The UMK105B7104KV-FR by TAIYO YUDEN is a Ceramic Capacitor designed for general-purpose applications. This multi-layer ceramic capacitor (MLCC) features a capacitance of 0.1 µF and a rated DC voltage of 50V. With a capacitance tolerance of ±10% and operating within the -55ºC to +125ºC temperature range, it suits a wide variety of requirements. Its dielectric characteristic is X7R, indicating stability under varying temperatures and making it reliable for applications where temperature fluctuations are common.

It comes in a compact 0402 [1005 Metric] package, with dimensions measuring 1 mm in length, 0.5 mm in width, and a height of 0.5 mm, making it suitable for space-constrained applications. The surface mount design facilitates easier assembly in automated production lines. TAIYO YUDEN’s commitment to quality and reliability is reflected in the UMK105B7104KV-FR’s specifications, including its RoHS and Pb-Free compliance, making it a sustainable choice for environmentally conscious projects. Furthermore, the part is Reach compliant and has an ECCN Code of EAR99, ensuring broad international compatibility and ease of procurement.

Industry Applications for UMK105B7104KV-FR

Given its specifications, the UMK105B7104KV-FR could potentially find applications in various sectors. Its general-purpose nature combined with the reliability provided by the X7R dielectric characteristic suggests versatility across different industries. Moreover, the compact size and surface mount design align well with modern, space-efficient product designs. Below are conceptual examples where the UMK105B7104KV-FR might be employed:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate the UMK105B7104KV-FR for various circuit stabilization and timing functions. The compact size and robust temperature range support it functioning well in these compact and frequently used devices.
  • Automotive: Modern vehicles, especially those with advanced driver-assistance systems (ADAS), rely heavily on electronics for both control and safety systems. The reliability offered by the X7R dielectric characteristic and the wide operating temperature range might make the UMK105B7104KV-FR a candidate for such applications, though specific automotive standards would need to be considered.
  • Industrial Automation: Automation systems require components that can withstand harsh industrial conditions, including wide temperature ranges. The UMK105B7104KV-FR could potentially serve in control circuits within sensors, actuators, and communication interfaces in these environments.
  • Telecommunications: Both in infrastructure equipment and end-user devices, reliable ceramic capacitors like the UMK105B7104KV-FR are crucial for signal processing, filtering, and power management. Its performance in varying environmental conditions could make it suitable for outdoor telecommunications equipment.
  • Healthcare: Medical devices that monitor vital signs or deliver treatment could leverage the UMK105B7104KV-FR in their circuitry for its stability and reliability in temperature-sensitive applications. However, these potential uses would need to be carefully evaluated against specific medical standards.

Note that these potential industry applications are conceptual and illustrative. Engineering and design teams should analyze and verify the suitability of the UMK105B7104KV-FR for their specific requirements and adhere to applicable industry standards and safety regulations.

About TAIYO YUDEN

TAIYO YUDEN, a global manufacturer renowned for its expertise in electronic components, notably excels in the realm of Ceramic Capacitors. Their product lineup, which includes the UMK105B7104KV-FR, underscores their commitment to providing high-quality, reliable components for a broad spectrum of industry applications. TAIYO YUDEN’s dedication to innovation and quality makes their ceramic capacitors highly sought after for use in advanced technological applications. By focusing on research and development, TAIYO YUDEN continues to push the boundaries of capacitor technology, ensuring their products meet the evolving needs of electronic designers and engineers globally.

Where to Find UMK105B7104KV-FR by TAIYO YUDEN

To find the UMK105B7104KV-FR for your project, researching on a reputable component aggregator like findchips.com is advisable. This site not only provides current stock levels and pricing from various distributors but also allows you to explore alternate parts in the category of Ceramic Capacitors that might be offered by TAIYO YUDEN or other manufacturers. Historically, the part has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, to get the most accurate and updated information regarding availability and pricing, visiting findchips.com is recommended.

Compare pricing for UMK105B7104KV-FR and other Ceramic Capacitors / Capacitors at findchips.com