UMK105B7104KVHF by TAIYO YUDEN

Overview of UMK105B7104KVHF by TAIYO YUDEN

The UMK105B7104KVHF is a Ceramic Capacitor designed for general-purpose applications, characterized by its 0.1µF capacitance, 50V voltage rating, and an X7R dielectric characteristic. This Multi-Layer Ceramic Capacitor (MLCC) comes in a compact 0402 [1005 Metric] package, with a tolerance of ±10% over a wide operating temperature range of -55ºC to +125ºC. Meeting the AEC-Q200 standard indicates its suitability for use in automotive applications, ensuring reliability and performance under the harsh conditions typically found in automotive environments. The product is offered in a 7″ reel packaging with a 2mm pitch, tailored for efficient assembly processes. Made with a ceramic dielectric material, it provides stability and durability, with the X7R dielectric offering a stable capacitance across a broad temperature range and varying voltage conditions. With its RoHS compliance and Pb-free code, it supports environmentally responsible manufacturing practices. The part’s dimensions of 1 mm in length, 0.5 mm in width, and 0.5 mm in height, combined with a surface mount package style, make it highly suited for space-constrained applications.

Industry Applications for UMK105B7104KVHF

The UMK105B7104KVHF possesses attributes that make it potentially suitable for a range of industry applications, requiring reliable performance, size efficiency, and environmental resilience. Given its general-purpose nature and AEC-Q200 compliance, the capacitor might find applications across various fields, albeit subject to rigorous analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Below are illustrative examples:

  • Automotive: In the automotive industry, where components must endure extreme conditions, UMK105B7104KVHF could theoretically be utilized in electronic control units (ECUs), infotainment systems, or as part of the power supply circuitry in various sensors. The AEC-Q200 compliance underscores its potential resilience and reliability in automotive applications.
  • Consumer Electronics: This capacitor might be integrated into consumer electronics such as smartphones, tablets, or wearables, which demand compact, high-performance components. Its small footprint and stable electrical characteristics could support power supply circuits or signal filtering applications.
  • Industrial Automation: Given its wide operating temperature range, the UMK105B7104KVHF might potentially be effective in industrial automation equipment. Such environments often require components that offer reliability and stability across a broad spectrum of operating conditions for control systems and power management applications.
  • Telecommunications: In telecommunications equipment, where stable operation is crucial, this capacitor could be found in the power supply circuits or RF modules, contributing to the stability of signal transmission and power management.
  • Computing and Data Storage: Within computing infrastructure, including servers and storage systems, the UMK105B7104KVHF could potentially aid in smoothing power supply lines and filtering noise, ensuring stable operation and data integrity.

Please note that the mentioned potential industry applications are illustrative and necessitate thorough verification by professional engineers for compliance with specific standards and alignment with application demands.

About TAIYO YUDEN

TAIYO YUDEN is a worldwide leader in the manufacturing of passive components, with a particular strength in Ceramic Capacitors. The company, known for its innovative approach and technological advancements, offers a broad range of capacitor types, including high-capacity, low-profile, and high-temperature solutions. Within the realm of Ceramic Capacitors, TAIYO YUDEN’s products, including the UMK105B7104KVHF, are recognized for their quality, reliability, and performance, meeting the demanding requirements of various industries. Their capacitors are used in a wide array of applications, from consumer electronics to automotive and industrial systems, benefiting from the manufacturer’s extensive research and development in material science and electronic component design.

Where to Find UMK105B7104KVHF by TAIYO YUDEN

To procure the UMK105B7104KVHF capacitor or to explore alternate Ceramic Capacitors that might fit your specific application requirements, visiting findchips.com is highly recommended. This platform allows you to compare real-time pricing and stock availability from various distributors. Historically, the part has been listed with several distributors, including New Advantage Corporation, Master Electronics, LCSC, and DigiKey. However, for the most current information on stock levels, lead times, and pricing at these or any other distributors, referring directly to findchips.com ensures access to up-to-date and comprehensive data.

Compare pricing for UMK105B7104KVHF and other Ceramic Capacitors / Capacitors at findchips.com