Overview of UMK212B7105KG-T by TAIYO YUDEN
The UMK212B7105KG-T is part of TAIYO YUDEN’s M Series of Ceramic Capacitors. It is a chip capacitor designed for general-purpose applications and comes in a 0805 (2012 metric) package with dimensions of 2.01mm length by 1.25mm width and 1.25mm height. With a capacitance of 1 μF and a capacitance tolerance of ±10%, it operates over a voltage range up to 50 V DC. The dielectric characteristic is X7R, which indicates a stable capacitance under varying temperatures between -55ºC and +125ºC.
This product is implemented with multilayer ceramic capacitor (MLCC) technology, meeting high standards such as RoHS compliance, lead-free designations, and Reach compliance. Its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier for robust soldering and durability. Notably, these capacitors are encapsulated in a package suitable for surface mount technology (SMT), designed to facilitate easier assembly on printed circuit boards using automated equipment. Current factory lead-time stands at approximately 11 weeks as of this writing.
Industry Applications for UMK212B7105KG-T
The UMK212B7105KG-T can be regarded as a versatile component utilized across various technology sectors. Its stability, capacitance range, and temperature resilience enable its potential adoption in several critical and high-tech industries. However, actual applications should be validated by engineering and design teams to meet specific requirements and standards.
- Consumer Electronics: Potentially used in devices like smartphones, laptops, and tablets where stable capacitor performance is required for reliable operation under a range of environmental conditions.
- Industrial Automation: Could be handy in the design of control systems or in applications like robotic arms and sensors that operate under different temperature extremes and need consistent performance.
- Telecommunications: This capacitor might be used in communications equipment, such as base stations, radios, and other signal processing equipment, where durable and dependable components are critical for maintaining long-term stability and performance.
- Electronic Manufacturing: As part of the SMT process, this capacitor could serve well in various manufacturing areas, helping enhance operational efficiency and device reliability in consumer and industrial electronic goods.
- Transportation and Logistics: May be appropriately integrated into navigation systems or transport automation technology, particularly where devices must endure a range of climate conditions without loss of performance.
About TAIYO YUDEN
TAIYO YUDEN Co. Ltd. has been a notable player in the electronics industry, particularly known for their specialization in the development and manufacturing of capacitors. Their lines of Ceramic Capacitors, including products like UMK212B7105KG-T, have been utilized across a wide range of devices due to their reliability and high performance. These components are crafted to meet stringent industry standards, offering solutions from general-purpose components to application-specific capacitors.
Through constant innovation and maintaining a strong focus on deliverable quality, TAIYO YUDEN stays at the forefront of the capacitor industry. They ensure that all their parts, like the UMK212B7105KG-T, are produced with cutting-edge materials and technology, positioning them as a go-to manufacturer for both commonplace and rigorously-demanding applications.
Where to Find UMK212B7105KG-T by TAIYO YUDEN
For those looking to purchase the UMK212B7105KG-T, the recommended starting point is our site, FindChips.com. The part has historically been available from several distributors such as DigiKey, Future Electronics, Mouser Electronics, and Newark. However, for current stock levels and precise pricing, visiting findchips.com is advised. Additionally, if alternatives from TAIYO YUDEN or other manufacturers are considered, the Ceramic Capacitors link offers access to a broader selection of similar parts.