Overview of UMK316B7225KL-T by TAIYO YUDEN
The UMK316B7225KL-T is a ceramic capacitor designed specifically for general-purpose applications. This component features a capacitance of 2.2 microfarads (µF) and a rated direct current (DC) voltage of 50 volts. The capacitor utilizes an X7R dielectric material, which offers stable performance across a wide temperature range. It can operate effectively in environments ranging from -55ºC to +125ºC, making it suitable for various applications where temperature fluctuations are common.
This chip capacitor comes in a rectangular package designated as 1206 (3216 mm), with dimensions of 3.2 mm in length and 1.6 mm in width. Its compact size is conducive for surface mounting, allowing for streamlined integration into circuit boards. The ceramic capacitor type provides high reliability and durability, supported by its multilayer construction. It also has a 10% tolerance, which offers some flexibility in its capacitance value during operation. This part is part of the M Series and is compliant with both RoHS and Reach regulations, indicating its eco-friendly design without harmful substances.
As of the current writing, the factory lead time for the UMK316B7225KL-T is approximately 12 weeks and 4 days, which should be taken into account when planning procurement and production schedules.
Industry Applications for UMK316B7225KL-T
The UMK316B7225KL-T may find potential use across various industries due to its versatile characteristics. Below are some potential industry applications where this component might be applicable:
- Consumer Electronics: This capacitor might be used in various electronic devices such as smartphones, tablets, and other portable gadgets, where reliability and compact size are crucial. The dielectric characteristics could potentially support stable operation in noisy environments.
- Internet of Things (IoT): With the increasing prevalence of IoT devices, the UMK316B7225KL-T might be required in sensor modules or communication devices that require a dependable power supply, thanks to its wide temperature operating range and surface-mount capability.
- Automotive (If applicable): If the component meets automotive industry standards like AEC-Q100, it could be deployed in applications such as telematics, infotainment systems, or automotive electronic control units (ECUs) where reliable performance under varying temperature conditions is critical.
- Telecommunications: The capacitor may be leveraged in telecom equipment needing stable performance for filtering and decoupling purposes, thus ensuring optimal signal integrity and consistent power distribution.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN has established itself as a manufacturer of various electronic components, with a specialized focus on capacitors. The company is particularly known for its expertise in producing ceramic capacitors, including parts like the UMK316B7225KL-T. Their capacitors are designed to meet a broad array of application requirements, showcasing features such as high reliability, environmental compliance, and suitability for surface mount technology (SMT).
TAIYO YUDEN’s product lineup includes a variety of capacitors to cater to different needs within the electronics industry, from consumer electronics to more specialized applications. Similar parts in their catalog could also include different capacitance values, voltage ratings, and packaging types, allowing for designs that require specific configurations or characteristics.
Research Price and Stock for UMK316B7225KL-T by TAIYO YUDEN on Findchips.com
For those interested in purchasing the UMK316B7225KL-T, it is advisable to research current stock levels and pricing on Findchips.com. This resource provides real-time availability and pricing information. Users can also explore options to find alternate parts under the ceramic capacitors category, whether from TAIYO YUDEN or other manufacturers.
Distributors where the part has historically been available include Master Electronics, DigiKey, Mouser Electronics, and Newark. However, to ensure accurate and updated information, checking directly on Findchips is recommended for the latest stock levels and pricing.
Compare pricing for UMK316B7225KL-T and other Ceramic Capacitors / Capacitors at findchips.com
For those interested in exploring options, you can compare the pricing of UMK316B7225KL-T and other ceramic capacitors at Findchips.com to ensure you get the best deal for your needs.