Overview of UMK325C7106MM-T by TAIYO YUDEN
The UMK325C7106MM-T is a chip type ceramic capacitor from TAIYO YUDEN, featuring a general-purpose design with a capacitance of 10 µF and a rated voltage of 50V. The capacitor’s tolerance is ±20%, with a temperature coefficient characteristic of X7S, fitting the 1210 (3.2 x 2.5 x 2.5 mm) package size. This component operates within a temperature range of -55ºC to +125ºC and is specifically designed for surface mount technology (SMT) applications, serving a wide range of electronic devices and circuits. Its packaging includes a 7″ reel with a 4mm pitch, optimized for automated assembly processes.
Noteworthy is the part’s compliance with RoHS (Restriction of Hazardous Substances), indicating it does not contain any restricted materials hazardous to the environment or human health. The part is also Pb-free, aligning with global efforts towards greener electronics. According to the “Part Data Attributes” provided, its life cycle status is “Not Recommended,” which suggests that while it is still a functional and available part, it might be nearing the end of its generally recommended operative lifespan, or an updated version may be available soon. Additionally, the part has a lead time of 44 weeks and 4 days as of the current writing, reflecting the manufacturing time before it becomes available for shipment.
Industry Applications for UMK325C7106MM-T
Note that the following industry applications for the UMK325C7106MM-T ceramic capacitor by TAIYO YUDEN are potential use cases which might be possible based on the part’s specifications. Engineering and design teams are advised to conduct thorough analysis and verification to ensure the part meets specific requirements and adheres to industry standards.
- Consumer Electronics: The UMK325C7106MM-T could potentially be used in the manufacturing of consumer electronics such as smartphones, tablets, and laptops where stable capacitance over a broad temperature range is vital. Its general-purpose nature and compliance with environmental regulations make it suitable for devices that require dependability and eco-friendliness.
- Computing and Data Storage: In computing systems and data storage units, this capacitor might serve in power supply circuits or as part of the filtering systems, where maintaining a steady electrical performance across varying temperatures is necessary.
- Electronic Manufacturing: The manufacturing of PCBs (Printed Circuit Boards) for various applications may benefit from incorporating this type of capacitor due to its surface mount compatibility and reliability across a wide range of operating conditions.
- Industrial Automation: Components within automation machinery that require stable operation under fluctuating thermal environments could potentially incorporate the UMK325C7106MM-T, given its X7S temperature coefficient and the robustness of its ceramic dielectric material.
- Consumer Electronics: This capacitor might also find its application in portable electronic devices, particularly those requiring long-term reliability in battery power management and signal filtering, thanks to its compact form factor and high capacitance value.
Remember, these potential industry applications are only conceptual/illustrative and require careful consideration of the component’s specifications in relation to the specific needs and standards of each use case.
About TAIYO YUDEN
TAIYO YUDEN, a leading manufacturer in the electronic components industry, specializes in creating a wide array of capacitive solutions, focusing on Ceramic Capacitors. The company has established itself as a pioneer in developing innovative capacitor technologies that cater to a broad spectrum of applications. Capacitors like the UMK325C7106MM-T demonstrate TAIYO YUDEN’s commitment to providing high-quality components that meet the demanding requirements of today’s electronic devices. Their product portfolio includes a variety of capacitors, ranging from general-purpose designs to specialized components intended for specific industrial, consumer, or technological applications.
Where to Find UMK325C7106MM-T by TAIYO YUDEN
To source the UMK325C7106MM-T or other Ceramic Capacitors manufactured by TAIYO YUDEN or other brands, findchips.com offers an excellent starting point. The website provides an easily navigable interface for checking current stock levels, pricing, and detailed specifications from multiple distributors. Historically, distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and DigiKey have carried this part. However, to obtain the most up-to-date availability and pricing information, prospective buyers are encouraged to utilize the comprehensive search tools available on findchips.com.