UPD720115K8-611-BAK-A by Renesas Electronics Corporation

Overview of UPD720115K8-611-BAK-A by Renesas Electronics Corporation

The UPD720115K8-611-BAK-A is a USB 2.0 Hub Controller, housed in a 40 pin QFN package, manufactured by Renesas Electronics Corporation. This component, ideal for USB interface applications, supports a USB 2.0 protocol and operates at a voltage range of 0.998 V to 3.6 V. The device features a maximum clock frequency of 24 MHz and is capable of data transfer rates up to 480 Mbps, making it well-suited for high-speed USB communication tasks.

This bus controller is designed for embedded systems requiring expansion of USB ports. It comes in a compact, square chip carrier package with dimensions of 6 mm x 6 mm, optimized for space-saving requirements in electronic assemblies. The controller is equipped with CMOS technology, affirming its efficiency in power consumption and reliability in performance.

UPD720115K8-611-BAK-A observes green compliance with Pb-free and Reach compliance codes, however, it is noted as not Rohs compliant, which could be essential information for applications with strict environmental compliance needs. Presently, this Bus Controllers part is active, with a factory lead time of 12 weeks as of the latest update, indicating ongoing production and availability.

Industry Applications for UPD720115K8-611-BAK-A

Given its specifications, UPD720115K8-611-BAK-A could potentially serve various industries that require robust digital communication interfaces. Here are a few application scenarios:

  • Computing and Data Storage: This controller might be integrated into computers or servers that require additional USB ports for peripheral devices such as external storage devices, printers, and scanners. The high data transfer rate is advantageous for rapid data transfers and backups.
  • Consumer Electronics: Devices such as gaming consoles, home entertainment systems, and advanced digital cameras could utilize UPD720115K8-611-BAK-A to manage multiple USB connections while ensuring reliable data exchange at high speeds.
  • Communication and Networking: Network hubs, routers, and switches could potentially embed this USB hub controller to extend USB connectivity options for various networking devices, enhancing connectivity and communication capabilities.
  • Industrial Automation: In industrial environments, machinery and computer systems could incorporate this USB 2.0 controller to facilitate connections with various industrial USB devices, contributing to streamlined operations and improved industrial processes.

These potential industry applications are purely illustrative and would require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and reliability in specific environments.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a leading global manufacturer known for its innovation in the field of semiconductor solutions, particularly in Bus Controllers and broader categories of Microcontrollers and Processors. The company designs and offers an extensive range of controllers, such as the UPD720115K8-611-BAK-A. Renesas is dedicated to providing advanced semiconductor solutions that drive the functionality and reliability of modern electronic systems across various industries and applications.

Where to Find UPD720115K8-611-BAK-A by Renesas Electronics Corporation

Those looking to procure the UPD720115K8-611-BAK-A should consider using findchips.com as a resourceful platform. Through this site, engineers and purchasers can find comprehensive lists of Bus Controllers, compare specifications, and check real-time availability and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Avnet Americas have stocked this part, but checking on findchips.com ensures you have access to the latest stock levels and pricing information.

Compare pricing for UPD720115K8-611-BAK-A and other Bus Controllers / Microcontrollers and Processors at findchips.com