Overview of UPD720202K8-711-BAA-A by Renesas Electronics Corporation
The UPD720202K8-711-BAA-A by Renesas Electronics Corporation is a USB 3.0 Host Controller. It operates with a maximum clock frequency of 100 MHz and supports a maximum data transfer rate of 625 MBps, making it suitable for high-speed data operations common in modern computing and multimedia devices. This component is made using CMOS technology and is lodged in a 48QFN (Quad Flat No-leads) package measuring 7mm in both length and width. The robust design allows it to operate over a wide temperature range from -40 to 85°C, which corresponds to the industrial temperature grade.
Furthermore, this USB host controller supports bus compatibility with both PCI and SPI, which provides versatile use with various system architectures. Packaged typically in plastic/epoxy, it carries a “Not Qualified” status in qualification, which implies that specific testing and criteria may need to be met for certain applications. It is also important to note that the UPD720202K8-711-BAA-A is RoHS non-compliant, meaning it might contain hazardous substances not permitted in certain jurisdictions.
From the factory, this part typically has a lead time of 12 weeks, as of current reporting, which may need to be considered when planning for production schedules.
Industry Applications for UPD720202K8-711-BAA-A
The UPD720202K8-711-BAA-A could potentially be utilized across various industry sectors due to its capability to handle high-speed data transfer and support for multiple bus systems. Here are some examples:
- Consumer Electronics: This controller could possibly be used in advanced computing devices like high-performance PCs or gaming consoles where rapid data transfer between peripheral devices is crucial.
- Computing and Data Storage: In enterprise computing solutions such as servers and storage systems, the high data transfer rate and robust temperature range might make it a feasible choice for backend systems that require reliable USB connectivity.
- Telecommunications: Telecommunication systems, which entail data aggregation and signal distribution, might use such controllers to facilitate the management of data from various sources efficiently.
- Industrial Automation: Automation systems, which often rely on precise and speedy data exchanges, could potentially integrate this USB host controller to enhance connectivity between sensors, actuators, and central controllers.
Please note that these industry applications are conceptual and should require thorough analysis and verification by engineering and design teams to meet specific standards and application needs.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent name in the field of semiconductor solutions, particularly well-versed in the domain of microcontrollers and processors, including Bus Controllers. Their extensive portfolio includes a variety of components that cater to a vast range of applications from basic consumer electronics to complex automotive systems. Their offerings in the bus controller’s category, such as the UPD720202K8-711-BAA-A, demonstrate Renesas’s commitment to providing advanced technology solutions that meet the evolving demands of the electronics industry.
Where to Find UPD720202K8-711-BAA-A by Renesas Electronics Corporation
For those interested in purchasing the UPD720202K8-711-BAA-A, it’s essential to research current stock levels and pricing through a reliable source such as findchips.com. On findchips, you can also explore alternative parts in the Bus Controllers category from Renesas or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Avnet, and DigiKey, but it is recommended to confirm availability directly through the platform.