UPW1HR47MDD1TD by Nichicon Corporation

Overview of UPW1HR47MDD1TD by Nichicon Corporation

The UPW1HR47MDD1TD is an Aluminum Electrolytic Capacitor characterized by a capacitance of 0.47 µF and a voltage rating of 50V. Notably, this component maintains a capacitance tolerance of ±20% and operates efficiently within a temperature range of -55°C to 105°C, emphasizing its reliability under varied thermal conditions. The physical properties include a through-hole mount, radial leaded design, and a RoHS compliance status, which denotes adherence to hazardous material standards.

This capacitor features a polarized orientation, highlighting its use in circuits with a designated polarity, predominantly seen in filtering applications where orientation is crucial. Furthermore, the long operational life is specified at 2000 hours at a temperature of 105°C, pointing to its durability and stability over extended use. Its low equivalent series resistance (ESR) of 10 Ohms enables better performance in high-frequency applications, mitigating potential heating issues due to lower power losses.

Industry Applications for UPW1HR47MDD1TD

  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine power supplies, the capacitor could potentially serve to smooth output and filter noise in power conversion processes. The high tolerance for thermal variations and robust voltage rating are features that could make it suitable for the fluctuating environmental conditions experienced in outdoor installations.

  • Environmental Monitoring Equipment: This component might be used in the power supplies of environmental sensors and monitoring devices. These systems require dependable capacitors that can endure diverse and challenging environmental conditions, similar to the specifications this capacitor meets with its wide operating temperature range and robust lifecycle.

  • Aerospace and Defense: Given the high reliability and performance under extreme temperature conditions, this capacitor could be integral in aerospace applications, including satellite power systems where temperature variation is extreme. However, adopting this use would need stringent validation to meet specific aerospace standards.

Note that these potential industry applications are conceptual and require detailed analysis by engineering teams for adherence to specific standards and requirements. This guidance remains speculative and for illustrative purposes only.

About Nichicon Corporation

Nichicon Corporation specializes in the manufacture and sales of capacitors and other electronic components employed in various applications including automotive electronics, industrial supplies, and consumer electronics. Among its broad suite of products, the capacitors, particularly Aluminum Electrolytic Capacitors, stand out due to their integration in essential consumer and industrial technology.

The UPW series, which includes UPW1HR47MDD1TD, reflects Nichicon’s commitment to delivering high reliability and performance tailored specifically for demanding applications such as high-frequency server banks and precision electronics. Nichicon’s reputation for quality is supported by their adherence to stringent, industry-standard compliance and quality assurance practices, ensuring their products consistently meet global electronic standards.

Where to Find UPW1HR47MDD1TD by Nichicon Corporation

For professionals and organizations aiming to acquire the UPW1HR47MDD1TD, it is recommended they consider researching via Findchips.com with our vast array of distributors and available stock information. In previous years, distributors such as Newark have been known to stock this part, but for real-time availability and competitive pricing, behoove oneself to check current listings.

The navigational tools on Findchips.com can also assist buyers in finding alternative or similar products within the scope of Aluminum Electrolytic Capacitors either by Nichicon or other prestigious manufacturers, enhancing the research experience to suit different parameters and needs.

Compare pricing for UPW1HR47MDD1TD and other Aluminum Electrolytic Capacitors at findchips.com