Overview of UPW50B2K0V by TE Connectivity
The UPW50B2K0V by TE Connectivity is a precision wire wound resistor, characterized by its 0.5W power rating, 0.1% tolerance, and a temperature coefficient of 5 ppm/°C. It is designed for through-hole mounting, featuring axial leads, and it’s compliant with ROHS standards. This resistor has a resistance value of 2000 Ω (2K Ohm), a working voltage of 400 V, and operates within a wide temperature range, from -55 °C to +145 °C. Its physical dimensions include a package length of 12.7 mm, a diameter of 6.35 mm, and leads with a diameter of 0.81 mm and a length of 25 mm. The UPW50B2K0V is fabricated with a tubular shape, showcasing TE Connectivity’s commitment to precision and quality in resistor technology.
This part’s design and specifications underscore its suitability for applications that demand high precision and reliability. The combination of its tight tolerance, low temperature coefficient, and high working voltage makes it an excellent choice for a broad array of applications. Whether for voltage regulation, circuit control, or feedback loops, the UPW50B2K0V brings unparalleled precision and stability to systems.
Industry Applications for UPW50B2K0V
The adaptability and performance characteristics of the UPW50B2K0V allow it to be suited for various applications across several industries. Listed below are some possible use cases, highlighting the part’s versatility. It is important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams according to industry standards and specific requirements.
- Consumer Electronics: Possibilities include precision timing devices, high-end audio equipment, or temperature-sensitive monitoring devices where precise resistance control could potentially stabilize performance over a broad temperature range and extend device longevity.
- Energy and Power Systems: Particularly in systems that monitor and control power distribution, the UPW50B2K0V could potentially ensure accurate measurements and control, thereby aiding in the efficiency and reliability of power systems operations.
- Transportation and Logistics: Given its robust operating temperature range and precision, tracking and monitoring systems that require consistent performance in variable climates potentially benefit from this resistor. This includes logistics tracking systems within cold chain transportation where extreme temperature changes are common.
- Renewable Energy: In solar inverters or wind turbine controllers, the UPW50B2K0V might potentially contribute to the efficiency and reliability of these systems by providing stable, precise resistance that can handle variable power outputs and environmental conditions.
Note: The potential industry applications listed above are conceptual only and demonstrate the versatility of the UPW50B2K0V. Actual application suitability requires comprehensive analysis and validation.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions, deeply rooted in the engineering and manufacturing of a wide array of electronic components, including an extensive range of resistors. Within the spectrum of resistors, their Wire Wound Resistors subcategory stands out for offering precision, durability, and performance. The UPW50B2K0V is a testament to TE Connectivity’s commitment to quality and innovation in this field. TE Connectivity designs these components to meet rigorous standards, ensuring they are suitable for a broad spectrum of applications, from consumer electronics to industrial and energy solutions. Their components, including similar parts to the UPW50B2K0V, are recognized for reliability and precision, underpinning critical systems worldwide.
Where to Find UPW50B2K0V by TE Connectivity
Procuring the UPW50B2K0V, like many electronic components, requires access to reliable distributors and current stock information. To assist in research and purchasing, findchips.com consolidates real-time availability, pricing, and distributor information. For those interested in the UPW50B2K0V or seeking alternate parts within the category of Wire Wound Resistors, findchips.com provides comprehensive data from various distributors.
Historically, the UPW50B2K0V has been available from distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, RS Components, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, to ensure the most current stock levels and best pricing, prospective buyers are encouraged to use findchips.com as a resource for up-to-date information.