Overview of UPZ2G470MHD by Nichicon Corporation
The UPZ2G470MHD is an aluminum electrolytic capacitor, specifically designed with a capacitance value of 47 µF and a rated DC voltage of 400 V. This polarized component features a cylindrical package and is through-hole mounted, making it suitable for various electronic applications where space and mounting style are key considerations. The dimensions of this capacitor include a diameter of 12.5 mm and a length of 31.5 mm, which are relevant for integration into existing designs without requiring significant modifications.
This component is compliant with RoHS regulations and is lead-free, reflecting modern environmental standards in electronics manufacturing. It offers a positive tolerance of 20% and a negative tolerance of 20%, indicating that the actual capacitance can vary within these limits. The leakage current is specified as 0.852 mA, which is a critical characteristic for applications requiring low power loss over time. With an operating temperature range from -40 °C to 105 °C, the UPZ2G470MHD can be utilized in diverse environments, making it versatile for multiple industries.
Similar parts from this manufacturer may include various capacitance values and voltage ratings, allowing designers to select appropriate components based on their specific needs. The part is active in the market, ensuring availability for ongoing projects and design requirements.
Industry Applications for UPZ2G470MHD
The UPZ2G470MHD component may find applications across several industries due to its specifications. The following industry applications are conceptual and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific requirements:
- Consumer Electronics: This capacitor might be used in devices such as televisions, audio systems, and other electronic gadgets. Its ability to handle ripple currents up to 370 mA could support power supply circuits in these devices, enabling steady performance and reducing the risk of signal degradation.
- Telecommunications: In telecom equipment, the UPZ2G470MHD could play a role in power conditioning and filtering applications. Given its rated voltage of 400 V, it might be suitable for use in base stations or signal repeaters, where reliable power sources are essential for optimal functionality.
- Computing and Data Storage: The capacitor might be deployed in personal computers or data servers. With a maximum operating temperature of 105 °C, it could potentially withstand the heat generated during operation. Its low leakage current could also contribute to energy efficiency in these devices, which is increasingly critical in modern computing applications.
- Energy Management: The UPZ2G470MHD might find its application in energy storage and management systems. Its properties could enable effective filtering of input and output voltages in power converters, aiding in the smooth operation of renewable energy systems or UPS (Uninterruptible Power Supply) units.
It is important to note that similar aluminum electrolytic capacitors might also be deployed in these applications, and each design must consider component specifications alongside performance requirements to ensure suitability.
About Nichicon Corporation
Nichicon Corporation is a manufacturer specializing in various types of capacitors, including aluminum electrolytic capacitors, such as the UPZ2G470MHD. With a focus on innovation and quality, Nichicon offers a wide array of capacitors designed to meet the demands of numerous applications, ensuring reliable performance across various electronic devices. Their experience in the capacitor market allows them to produce components with enhanced features, such as low leakage currents and high ripple current tolerance.
In addition to the UPZ2G470MHD, Nichicon produces various similar parts, providing options for engineers seeking specific capacitance values and voltage ratings. Their commitment to maintaining high manufacturing standards and compliance with environmental regulations supports the ongoing development of electronic components that meet the industry’s evolving needs.
Where to Find UPZ2G470MHD by Nichicon Corporation
For those looking to procure the UPZ2G470MHD, it is recommended to visit findchips.com, where you can find detailed information on stock levels and pricing. The site also provides access to a variety of components under the Aluminum Electrolytic Capacitors category, allowing for easy comparison of alternate options that might fit your design requirements.
This part has historically been available from distributors such as:
- Avnet Abacus
- TTI
- Future Electronics
- Mouser Electronics
- DigiKey
- Newark
However, stock levels may vary, so checking on findchips.com for current availability is advisable.