US1G-13-F by Diodes Incorporated

Overview of US1G-13-F by Diodes Incorporated

The US1G-13-F by Diodes Incorporated is a high-performance, ultra-fast recovery rectifier diode that offers a repetitive peak reverse voltage of 400V and an average forward current of 1A. This component is housed in a green, plastic SMA package with 2 pins, which is favorable for compact surface mount applications. The device is characterized by a maximum forward voltage of 1.3V and a reverse recovery time of just 50 ns, enhancing the efficiency of the applications it is used in. The forward surge current capability is notable at 30A. Additionally, this part is RoHS compliant, ensuring compliance with environmental safety regulations.

As a member of the Rectifier Diodes subcategory, the US1G-13-F is fabricated from silicon, offering reliable performance across a wide temperature range, from -65 °C to 150 °C. Its encapsulation in a plastic/epoxy package and a moisture sensitivity level of 1 indicate robustness for varied environmental conditions. Furthermore, the combination of high reverse voltage and fast switching capability makes it an ideal choice for efficient power conversion applications.

Industry Applications for US1G-13-F

Given the specifications and performance characteristics of the US1G-13-F, it is suitable for a range of high-efficiency applications where fast switching and high voltage rectification are required. Below are potential industry applications:

  • Consumer Electronics: This diode could potentially be used in power supplies for various consumer electronics which require efficient power management and compact size, such as laptops, televisions, and gaming consoles.
  • Telecommunications: In the telecommunications sector, fast recovery diodes like the US1G-13-F might be used in rectifiers within RF power amplifiers, aiding in signal transmission and enhancing performance.
  • Industrial Automation: Automation systems often need rapid switching and reliable power handling capabilities. This diode could play a critical role in motor drives, sensors, and control units where fast recovery diodes might help improve system efficiency and reliability.
  • Computing and Data Storage: Power supply units of servers or data storage systems might use these diodes. Their fast switching capabilities can potentially aid in the reduction of energy losses during multiple power conversion phases.
  • Aerospace and Defense: Although not specified for military use, general aerospace applications could benefit from the high voltage and fast recovery characteristics for power conversion systems aboard spacecraft and aircraft.

Note that these potential applications require careful analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the global semiconductor market, known for their broad range of products designed primarily for the electronics industry. Within the specific area of diodes, particularly Rectifier Diodes, they offer a comprehensive portfolio which includes products like the US1G-13-F. Their diodes are well-regarded for their reliability, innovation and the company’s commitment to RoHS compliance. Diodes Incorporated serves a vast array of market segments offering solutions ranging from discrete, analog, and mixed-signal chips to complex, system-level components. Their products are used in a variety of applications across various industries, underscoring their prominence in the semiconductor industry.

Where to Find US1G-13-F by Diodes Incorporated

To purchase the US1G-13-F, buyers should utilize our online platform findchips.com. This site provides up-to-date information on availability and pricing from multiple distributors. For those looking for alternatives or similar parts to the US1G-13-F, they can explore the Rectifier Diodes section to see offerings from Diodes Incorporated or other manufacturers. Historically, this part has been available from distributors including Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, and Mouser Electronics, but inventory levels can vary over time.

Compare pricing for US1G-13-F and other Rectifier Diodes at findchips.com