US1J-13-F by Diodes Incorporated

Overview of US1J-13-F by Diodes Incorporated

The US1J-13-F is a Rectifier Diode designed with a single element, capable of handling repetitive peak reverse voltage up to 600V and an average forward current of 1A. Manufactured by Diodes Incorporated, this component is constructed from silicon and housed in a green, plastic, SMA-type package with 2 pins. Its fast switching capability makes it particularly suitable for high-efficiency applications where speed and reliability are crucial. Key specifications include a maximum forward voltage of 1.7V and a reverse recovery time of 75 ns, complemented by a forward surge current capability of up to 30A. Additional characteristics affirm its quality and compliance, like its RoHS-certified status, ensuring compatibility with environmentally friendly standards.

Industry Applications for US1J-13-F

The Rectifier Diodes such as US1J-13-F can be utilized across various industries owing to their efficiency and reliability in converting alternating current (AC) to direct current (DC). Below are a few sectors where these components might be effectively employed:

  • Consumer Electronics: Devices like power supplies for personal computers and television sets could potentially utilize this diode for its fast switching and efficient power management capabilities.
  • Industrial Automation: In automated systems and robotics, US1J-13-F could be used in motor control circuits, where precise and rapid control of power is necessary.
  • Computing and Data Storage: For power regulation systems within data centers and high-performance computing systems, the efficiency and fast switching properties of this diode are advantageous.

This is a conceptual overview and should be analyzed further by engineering teams to ensure compliance with specific standards and suitability for particular applications.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the field of diodes and other semiconductor products. Known for their wide range of diodes, including Rectifier Diodes, the company offers products applicable across various sectors, focusing on high-reliability and performance. The US1J-13-F exemplifies their commitment to providing components that meet stringent industry standards while offering functionality needed in modern electronic applications.

Where to Find US1J-13-F by Diodes Incorporated

For those looking to procure the US1J-13-F, visit FindChips.com where you can explore current stocking levels, compare distributor pricing, and view updated availability from major suppliers. Historically, this part has been available from various distributors such as Mouser Electronics, DigiKey, and Newark, among others. As distributor stock can vary, checking findchips.com is recommended for the most current information. On the website, it’s also possible to find alternative Rectifier Diodes which might fit specific needs either from Diodes Incorporated or other manufacturers.

Compare pricing for US1J-13-F and other Rectifier Diodes at findchips.com