Overview of US1J-E3/61T by Vishay Intertechnologies
The US1J-E3/61T is a silicon Rectifier Diode designed for applications requiring efficient operation in various electronic circuits. This part features a single diode configuration, allowing it to manage forward currents up to 1A and repetitive peak reverse voltages of 600V. Encased in a DO-214AC package, also known as SMA, it offers a compact solution ideal for space-constrained designs.
Key specifications of the US1J-E3/61T include a maximum forward voltage drop of 1.7V, a reverse recovery time of 75 ns, and a maximum forward surge current rating of 30A. With a broad operating temperature range from -55°C to 150°C, this diode can potentially suit various environmental conditions. Notably, it is RoHS compliant, ensuring it adheres to environmental regulations regarding hazardous substances.
This part is classified as “active” in its lifecycle and includes features supporting efficiency in designs, particularly in applications where free wheeling diodes may be required. The Rectifier Diodes category also includes similar components that could be considered for diverse applications.
Industry Applications for US1J-E3/61T
Considering the specifications and attributes of the US1J-E3/61T, several industry applications might benefit from its use. Below are some examples of possible use cases:
- Industrial Automation: In automation systems, the US1J-E3/61T could potentially be employed in power supply circuits or motor control applications. Its fast recovery time of 75 ns might help in switching applications, where rapid response is essential.
- Consumer Electronics: This diode may be suitably utilized in power converters or power management ICs designed for consumer devices. The forward voltage drop of 1.7V could aid in maintaining efficiency, especially in low-power applications.
- Automotive: While not explicitly highlighted for automotive use, should there be adherence to relevant standards, the US1J-E3/61T might find applications in automotive electronics such as battery management systems or inverters due to its robustness and thermal characteristics.
- Telecommunications: The US1J-E3/61T might also serve in rectification circuits for power supplies in communication devices, providing effective power handling capabilities amid fluctuating voltage levels.
- Aerospace and Defense: If appropriate compliance with military specifications is confirmed, this diode could potentially be used in avionics or satellite systems due to its ability to operate in extreme temperatures.
These potential applications are illustrative and require thorough analysis and verification from engineering and design teams to ensure compliance with industry standards and specific application requirements. Other similar rectifier diodes might also fulfill these roles depending on their attributes and specifications.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer known for its wide array of electronic components, particularly in the diode sector. The company focuses on producing reliable and efficient components, including Rectifier Diodes like the US1J-E3/61T. Vishay’s product offerings include various rectifier diodes suitable for diverse applications, ranging from telecommunications to industrial automation.
With a commitment to innovation and quality, Vishay aligns its component designs with market demands, ensuring that parts like the US1J-E3/61T meet the evolving needs of engineers and designers. Their broad catalog of diodes includes alternatives that may possess similar characteristics or cater to specific application requirements.
Where to Find US1J-E3/61T by Vishay Intertechnologies
For those interested in procuring the US1J-E3/61T, it is advisable to conduct research on availability and pricing via findchips.com. This platform provides comprehensive information on stock levels, pricing, and a variety of distributors that have historically offered the part. Some of these distributors include:
- Wuhan P&S
- EBV Elektronik
- Mouser Electronics
- Avnet Americas
It is important to note that current stock availability may vary; hence, checking the latest status on findchips.com is recommended. Additionally, the Rectifier Diodes category can be useful for identifying alternative components that might meet specific design criteria or requirements.