Overview of USB-A-S-F-B-SM2-R-TR by Samtec Inc.
The USB-A-S-F-B-SM2-R-TR is a telecom and datacom connector designed to facilitate USB 2.0 connectivity. This part specifically features four contact points arranged in a male configuration with a right-angle mount. The connector employs surface mount technology, which supports efficient board assembly and space-saving designs. It is noteworthy that the connector is ROHS compliant, aligning with modern environmental and safety standards.
Manufactured by Samtec Inc., this connector is part of an active product life cycle, indicating its continued availability and support. With a body breadth of 0.272 inch, a body depth of 0.591 inch, and a body length of 0.52 inch, the dimensions of the USB-A-S-F-B-SM2-R-TR make it suitable for compact applications where space is a critical factor. Additionally, it features a high-temperature nylon insulator, which can withstand various operating conditions, with a maximum operating temperature of 85°C and a minimum of -50°C.
Designed for durability, the USB-A-S-F-B-SM2-R-TR is rated for up to 1500 insertion cycles. This property might be significant in applications that require frequent connect/disconnect operations without risking degradation of the connector’s performance. The connector also comes with a locking mechanism that helps ensure a stable connection, reducing the likelihood of disconnects due to movement or vibration.
For termination, the USB-A-S-F-B-SM2-R-TR uses a tin-over-nickel plating process. This finish enhances its durability and reliability during operation, further supporting its potential applications in various environments. As of this writing, the factory lead time for the component is approximately one week, facilitating relatively quick procurement for design and production needs.
Industry Applications for USB-A-S-F-B-SM2-R-TR
The USB-A-S-F-B-SM2-R-TR could potentially find applications across various industries due to its versatility as a telecom and datacom connector. Below are some examples of industries where this component might be utilized:
- Consumer Electronics: The USB-A-S-F-B-SM2-R-TR might be used in devices like smartphones, tablets, and laptops, where USB connectivity is essential. Its compact design and right-angle mounting could support designs where space is limited.
- Industrial Automation: In environments where equipment must be frequently connected and disconnected, such as robotics or automated assembly lines, the durability of the USB-A-S-F-B-SM2-R-TR could be advantageous. It might also be implemented in control panels that require reliable USB connectivity.
- Smart Cities: The connector might be involved in infrastructure systems such as traffic monitoring systems or environmental sensors that utilize USB for data transmission and power. Its robustness could support outdoor applications where exposure to varying temperatures is a concern.
- Medical Imaging: In medical devices that require data transfer via USB, the USB-A-S-F-B-SM2-R-TR could play a role due to its compliance with ROHS standards, which aligns with medical equipment regulations. Its locking feature might help maintain secure connections in critical applications.
- Transportation and Logistics: In vehicle or fleet management systems, the connector could be used for data logging devices that require USB interfaces. Its durability is a plus for applications subject to mechanical stress and environmental factors.
It is important to note that these industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, similar parts in the connector category may also be suitable for these applications, depending on specific needs and constraints.
About Samtec Inc.
Samtec Inc. is a manufacturer known for producing a wide array of electronic components, particularly in the realm of connectors such as the USB-A-S-F-B-SM2-R-TR. The company has established a reputation for delivering connectors that meet strict performance and reliability criteria across various sectors, including telecom and datacom. Their offerings cater to diverse applications, promoting efficient data transmission with a focus on quality and innovation.
Samtec is actively involved in the design and production of various connector types, including USB, RF, and high-speed connectors, among others. The USB-A-S-F-B-SM2-R-TR is just one example of their extensive portfolio, which includes many similar parts that ensure seamless integration within electronic designs. The components are manufactured with a commitment to compliance with regulations, such as ROHS, which becomes increasingly essential in today’s environmentally conscious market.
Where to Find USB-A-S-F-B-SM2-R-TR by Samtec Inc.
Historically, the USB-A-S-F-B-SM2-R-TR has been available through multiple distributors, including Samtec, Master Electronics, Avnet Abacus, and Mouser Electronics, among others. However, to obtain the most current stock levels and pricing, checking directly with these distributors through findchips.com is recommended.