Overview of USB-RS232-WE-1800-BT_5.0 by FTDI Chip
The USB-RS232-WE-1800-BT_5.0, manufactured by FTDI Chip, is a specialized interface cable designed to facilitate the conversion of USB data signals to RS232 serial data format. This product features the FT232R chip—a well-established USB-to-serial UART interface system. The cable spans an approximate length of 1.8 meters (nearly 6 feet) and supports baud rates up to 1 Mbaud, providing a robust solution for high-speed communications between devices.
Designed with a USB Type A male connector at one end and bare wire leads at the other, this cable offers flexibility and adaptability for a variety of connectivity applications. It is RoHS compliant, ensuring adherence to the latest environmental standards regarding hazardous substances. Furthermore, its Reach Compliance and ECCN Code of “EAR99” categorize it as a product safe for general use across most global markets without major export restrictions.
Industry Applications for USB-RS232-WE-1800-BT_5.0
The versatile specification of the USB-RS232-WE-1800-BT_5.0 implies its suitability in various sectors that require dependable data transmission capabilities. Below are example use cases where this equipment could potentially be integrated:
- Education and Research: In academic settings, particularly where research involves the collection and analysis of data from various sensors and instruments, the USB-RS232-WE-1800-BT_5.0 might be used to connect scientific equipment to data loggers or computers. Its capability to handle high baud rates ensures swift and reliable data transmission, which is essential for time-sensitive experiments and data accuracy.
- Industrial Automation: Factories and industrial plants potentially integrate this type of cable for supervising and controlling equipment via PCs or central monitoring systems. The robust construction and reliable data transfer abilities make it ideal for harsh environments where precision and durability are crucial.
These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About FTDI Chip
FTDI Chip is a prominent figure in the realm of digital communication technology, especially known for producing a wide array of Telecom and Datacom Connectors. Besides the USB-RS232-WE-1800-BT_5.0, the company manufactures an extensive line of similar interface products that facilitate reliable connections between computers and peripherals over USB. These products are known for their high quality and reliability, fulfilling the needs of a vast user base from hobbyists to professional developers and industrial applications.
Where to find USB-RS232-WE-1800-BT_5.0 by FTDI Chip
To purchase the USB-RS232-WE-1800-BT_5.0, it’s advisable to utilize resources like findchips.com. This platform can assist in comparing stock availability and pricing across various distributors. Historically, distributors such as Neutron USA, TME, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part, though availability can fluctuate. To explore similar options or discover alternative suppliers, browsing through categories such as Telecom and Datacom Connectors could provide additional choices.