Overview of USB-RS485-WE-1800-BT by FTDI Chip
The USB-RS485-WE-1800-BT is a communication cable specifically designed for converting USB to RS485 signals. Manufactured by Future Technology Devices International Ltd (FTDI), this model features a wire end of 1.8 meters, making it versatile for various applications such as connecting devices within a reasonable range without requiring additional extensions.
This part falls under the category of Wires and Cables, and is particularly classified as a cable assembly. It hosts six conductors, each with a 24 AWG wire gauge, and operates on a 5V rated voltage. The USB-RS485-WE-1800-BT is ROHS compliant, ensuring it meets certain environmental standards prohibiting the use of specific hazardous materials.
Among its multiple certificates and approvals, the USB-RS485-WE-1800-BT has received CE and FCC approvals, suggesting its reliability and safety in electronic applications. Notably, it supports a wide range of operating temperatures from -40 °C to 85 °C, suitable for various industrial environments. The tin conductor finish aids in resisting oxidation and maintaining good electrical connectivity.
Industry Applications for USB-RS485-WE-1800-BT
The versatility of the USB-RS485-WE-1800-BT means it could potentially be integrated into multiple industrial sectors. Below are examples of industries and applications where this cable might be utilized:
- Industrial Automation: In factories and production lines, this cable could link control systems and sensors to central processors, facilitating real-time data transmission and machinery control.
- Telecommunications: The device could be used to connect telecommunications equipment, enabling protocol conversion between devices in network infrastructure that still utilizes RS485 interfaces.
- Consumer Electronics: It might be used in the development and maintenance of consumer electronics, especially where a USB to RS485 conversion is required for testing and debugging purposes.
- Computing and Data Storage: Data centers that maintain legacy system components with RS485 interfaces could use this cable for managing connections between newer USB-based diagnostic equipment and older systems.
These potential industrial applications are solely conceptual and would require further validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About FTDI Chip
FTDI Chip, the manufacturer of USB-RS485-WE-1800-BT, specializes primarily in the domain of USB technology, offering a wide array of products including chips, modules, and converter cables. Their strong attention to supporting connectors, especially within the Wires and Cables sub-category, has established their products as crucial components in many electronic systems. FTDI Chip is known for integrating modern technology with practical features aimed at providing reliable and easy-to-use products that cater to the demands of a broad spectrum of technological applications.
Where to Find USB-RS485-WE-1800-BT by FTDI Chip
For those interested in purchasing the USB-RS485-WE-1800-BT, findchips.com offers a comprehensive platform where you can check current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors such as TME, RS, Mouser Electronics, DigiKey, and Farnell. However, to get updated information, visiting findchips.com is recommended.
Additionally, for exploring alternate parts offered by FTDI Chip or other manufacturers within the Wires and Cables category, findchips.com provides an extensive list catering to various specifications and needs.