USB2514B-AEZC-TR by Microchip Technology Inc

Overview of USB2514B-AEZC-TR by Microchip Technology Inc.

The USB2514B-AEZC-TR by Microchip Technology Inc. is a dynamic USB Hub Controller that supports the USB 2.0 standard. This component is designed within a QFN-36 (Quad-Flat No-Leads 36 pins) package, making it a compact and efficient solution for adding USB hub functionality to a wide range of products. It operates between 3V and 3.6V, aligning with common system power supplies, and its operational temperature can reach up to 85°C, offering versatility for various environments. With the capability to manage up to four USB ports, this device is an essential piece for expanding USB connectivity in electronic systems. Its RoHS compliance ensures that it meets global environmental standards, a significant factor for manufacturers aiming to produce eco-friendly products.

Focused on versatility and performance, the USB2514B-AEZC-TR integrates seamlessly into designs that require multiple USB connections without compromising space or power consumption. Its compatibility with I2C, SMBUS, and USB bus interfaces, alongside a maximum clock frequency of 24 MHz, illustrates its capacity to work efficiently within a broad scope of USB applications. The use of CMOS technology underscores its reliability and efficiency in processing digital data, which is critical for high-speed USB communications. Furthermore, the USB2514B-AEZC-TR supports a very thin profile package, embodying its suitability for sleek and compact electronic devices.

Industry Applications for USB2514B-AEZC-TR

  • Consumer Electronics: The USB2514B-AEZC-TR could potentially be integrated into a variety of consumer electronics where multiple USB ports are necessary, such as in docking stations, desktop computers, laptops, gaming consoles, and smart TVs. Its compact size and high data handling capacity make it an ideal choice for these applications.
  • Computing and Data Storage: This part might be used in the design of USB-based storage solutions, including external hard drives and flash drives. Its high-speed USB 2.0 compatibility is critical for the fast data transfer rates required in modern storage devices.
  • Telecommunications: In telecommunications equipment, such as routers, USB ports are essential for connecting various peripherals. The USB2514B-AEZC-TR could potentially be employed to increase the number of available ports, enhancing connectivity options.
  • Industrial Automation: There might be applications within industrial automation for USB hub controllers like the USB2514B-AEZC-TR, especially in control panels and interfaces that require multiple USB connections for programming, monitoring, or data logging functions.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their offerings span across Bus Controllers, microcontrollers, processors, and a wide array of other semiconductor products. Within the realm of bus controllers and microcontrollers, Microchip stands out for their dedication to providing solutions that optimize operational efficiency and reliability. The USB2514B-AEZC-TR is one example of Microchip’s commitment to innovation in USB connectivity solutions. Alongside the USB2514B-AEZC-TR, Microchip manufactures a broad portfolio of similar parts, catering to various needs related to USB communication and connectivity. Their focus on performance, power efficiency, and integration supports the development of industry-leading electronic products across a broad spectrum of applications.

Where to Find USB2514B-AEZC-TR by Microchip Technology Inc

To source the USB2514B-AEZC-TR or similar Bus Controllers by Microchip Technology Inc., professionals are advised to utilize findchips.com. This platform offers detailed information on current stock levels, pricing, and distributor options. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, Master Electronics, and LCSC have offered this part. However, to get up-to-date availability and competitive pricing, visiting findchips.com is recommended. This resource is invaluable for procurement specialists and engineers alike, ensuring access to critical data needed for informed decision-making when sourcing electronic components.

Compare pricing for USB2514B-AEZC-TR and other Bus Controllers / Microcontrollers and Processors at findchips.com