USB2514B-I/M2 by Microchip Technology Inc

Overview of USB2514B-I/M2 by Microchip Technology Inc.

The USB2514B-I/M2 by Microchip Technology Inc. is an integrated circuit designed for USB hub control. This device effectively manages up to four downstream ports in compliance with the USB 2.0 specification, ideal for high-speed (480 Mbps) applications. Housed in a 36-pin SQFN (HVQCCN) package measuring 6×6 mm, the USB2514B-I/M2 operates within an industrial temperature range of -40 °C to 85 °C. With bus compatibility for I2C, SMBus, and USB, it is capable of interfacing with various microcontrollers and processors. Additionally, the component conforms to RoHS and REACH standards, indicating its commitment to environmental compliance.

Key operational features include a maximum supply voltage range from 3 V to 3.6 V, clock frequencies up to 24 MHz, and a maximum operating current of 80 mA. The device also sports a matte tin terminal finish and is designed with technology housed in a robust plastic/epoxy package, making it suitable for demanding environments. The surface-mount technology (SMT) component falls under the JESD-30 code of S-PQCC-N36, reflecting its suitability for compact and integrated applications.

Industry Applications for USB2514B-I/M2

The USB2514B-I/M2’s features allow for diverse applications across various industries. Below are potential industry applications for this device, noting that these ideas require further analysis by engineering and design teams:

  • Consumer Electronics: The USB2514B-I/M2 could potentially be integral in powering USB hubs within desktop computers, laptops, or docking stations. Its high-speed USB 2.0 compatibility makes it an excellent choice for peripheral connectivity solutions.
  • Computing and Data Storage: In data centers or server farms, USB hubs controlled by the USB2514B-I/M2 might manage multiple USB-based connections essential for system maintenance and external communications.
  • Telecommunications: Telecommunication equipment, which often requires reliable data transfer interfaces, could use such USB controllers to enhance connectivity options for networking hardware.
  • Industrial Automation: The robust operating temperature range and high-speed data transfer capabilities could make the USB2514B-I/M2 suitable for managing communication interfaces on industrial automation equipment.

Please note that these potential applications are conceptual and require proper validation for industry-specific standards and performance requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a globally recognized leader in the field of microcontrollers and digital analog integrated circuits, with a strong focus on Bus Controllers. Products like the USB2514B-I/M2 represent Microchip’s commitment to innovation in the USB controller space. The company’s product line extends well beyond simple USB controllers to a broad array of processors, controllers, and memory devices that serve numerous industry needs. Known for its rigorous quality assurance and customer support, Microchip ensures that each component like the USB2514B-I/M2 meets the highest industry standards for performance and reliability.

Microchip’s extensive portfolio includes various devices that serve as essential components for consumer electronics, automotive applications, and industrial automation systems, demonstrating versatility across multiple technological sectors.

Where to Find USB2514B-I/M2 by Microchip Technology Inc

To source the USB2514B-I/M2, findchips.com offers up-to-date information on availability and pricing from various distributors. Historically, distributors such as Win Source Electronics, Master Electronics, TME, and Avnet Americas have stocked this item. For those looking to explore alternatives to the USB2514B-I/M2, the Bus Controllers category on findchips.com provides access to comparable parts from Microchip Technology Inc or other reputable manufacturers. It’s recommended to check current stock levels and pricing directly through findchips.com to ensure the most accurate and timely procurement details.

Compare pricing for USB2514B-I/M2 and other Bus Controllers / Microcontrollers and Processors at findchips.com