Overview of USB2514BI-AEZG-TR by Microchip Technology Inc.
The USB2514BI-AEZG-TR by Microchip Technology Inc. is a Universal Serial Bus (USB) Controller designed for managing USB 2.0 communications. Packaged in a compact 6x6x1.0 mm, 36-pin QFN (Quad-Flat No-leads) format, this USB hub controller supports up to four downstream ports, offering a versatile solution for expanding USB capabilities in a variety of electronic devices. The controller operates within a supply voltage range of 3.0 to 3.6 volts and is specified for industrial temperature ranges from -40°C to 85°C, ensuring operation in a wide variety of environments.
This component features compatibility with I2C and SMBus, alongside USB 2.0, highlighting its flexibility in interfacing with different bus systems. With a maximum clock frequency of 24 MHz, the USB2514BI-AEZG-TR is designed to efficiently manage data flow between connected devices. It employs CMOS technology for lower power consumption and higher reliability. Furthermore, it is compliant with RoHS, REACH, and is classified under ECCN code EAR99, making it suitable for global deployment in hardware designs. The Moisture Sensitivity Level (MSL) 3 rating ensures that this device can be safely handled under normal atmospheric conditions.
Industry Applications for USB2514BI-AEZG-TR
The versatility and specifications of the USB2514BI-AEZG-TR allow it to be considered for a broad range of applications across different industries. Here are a few potential application use cases:
- Consumer Electronics: This part might be integrated into devices such as multi-port USB hubs, docking stations, keyboards, and mice. Its capacity to support four USB 2.0 ports makes it ideal for expanding connectivity options in personal computers and media devices.
- Computing and Data Storage: In the domain of computing, the USB2514BI-AEZG-TR could potentially be employed in server technology, PC peripherals, and external storage solutions, leveraging its high-speed USB capabilities to enhance data transfer efficiencies.
- Audio and Video Systems: Given its support for USB 2.0, this controller may find uses in audio interfaces, MIDI controllers, and streaming devices. Its ability to operate at industrial temperature ranges ensures reliability in professional AV setups that might experience varying environmental conditions.
- Industrial Automation: The robust operating temperature range and interface compatibility make the USB2514BI-AEZG-TR a possible choice for automation controllers, monitoring equipment, and human-machine interface (HMI) devices, facilitating communication between various sensors and actuators.
- Healthcare: Though this part does not specifically list medical or healthcare standards, units similar to the USB2514BI-AEZG-TR might be utilized in medical diagnostic equipment, patient monitoring systems, and laboratory instruments where multiple sensor data aggregation is required.
Note that these potential industry applications are conceptual and should be thoroughly evaluated by engineering and design teams for adherence to specific application requirements and industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its offerings span from microcontrollers and processors to analog, mixed-signal, and Flash-IP solutions, affording a wide array of devices for electronic system design across various industries. In the realm of Bus Controllers, Microchip Technology Inc. stands out for its consistent delivery of performance, efficiency, and reliability.
The company’s dedication to innovation is evident in products like the USB2514BI-AEZG-TR, which exemplify their capability in developing components that facilitate improved data handling and connectivity. Microchip’s products, known for their robust design and compatibility, are well-suited not just for traditional computing applications but also for the burgeoning needs of IoT ecosystems, industrial automation, and much more.
Where to Find USB2514BI-AEZG-TR by Microchip Technology Inc
For those interested in procuring the USB2514BI-AEZG-TR, we recommend visiting findchips.com. This platform offers up-to-date information on inventory levels, pricing, and availability from various distributors. While the part has historically been listed at distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and Mouser Electronics, availability can vary. Additionally, readers can explore alternate parts within the category of Bus Controllers to find solutions that suit their specific requirements, offered by Microchip Technology Inc or other reputable manufacturers.