Overview of USB2517-JZX-TR by Microchip Technology Inc.
The USB2517-JZX-TR by Microchip Technology Inc. is designed as a universal serial bus (USB) hub controller with pivotal specifications tailored for robust data transmission and connectivity solutions. Housed in a quadrilateral 9 x 9 mm QFN-64 package, this part features a 0.50 mm pitch and complies with RoHS standards, ensuring its suitability for applications that are sensitive to environmental considerations. It operates primarily on a USB 2.0 standard, which facilitates data rates of up to 480 Mbps. The USB2517-JZX-TR is notable for offering seven downstream ports, and supports a flexible operating range of 3.0 V to 3.6 V.
This unit also includes compatibility with I2C and SMBus technologies, adding versatile handling for peripheral communications. Additional attributes like a maximum operating temperature of 70 °C and moisture sensitivity level rating of 3 outline its reliability in diverse operating environments. With an embedded technology based in CMOS and an additional operating voltage of 1.8 V, the USB2517-JZX-TR represents a comprehensive solution for advanced USB hub management tasks.
Industry Applications for USB2517-JZX-TR
Potentially suited for a vast array of industries, the USB2517-JZX-TR could be particularly relevant for sectors requiring high data integrity and device connectivity. While these uses are theoretical and would require verification and validation by professionals, the capabilities of USB hub controllers like the USB2517-JZX-TR could prove beneficial in specific scenarios:
- Computing and Data Storage: This part could potentially expedite data management processes in data centers or enhance connectivity in consumer computing devices, aiding in smoother data transmission between multiple USB peripherals.
- Consumer Electronics: In consumer electronics, the USB2517-JZX-TR could contribute to the functionality of connected household devices or multimedia systems, allowing numerous peripheral connections simultaneously without sacrificing performance.
- Telecommunications: Telecommunication systems, which often balance heavy data traffic, might employ such a USB hub controller to efficiently manage data flow between various system components.
- Electronic Manufacturing: At an assembly or production level, this hub controller could potentially streamline operations by connecting multiple programmable devices within production equipment, fostering efficient programming and testing processes.
- Security and Surveillance: Given its high data transfer capabilities, the USB2517-JZX-TR might be well-suited for security systems requiring multiple sensor integrations or data input points, potentially enhancing data handling in complex surveillance systems.
Note that these potential industry applications are highly conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific requirements of the application.
About Microchip Technology Inc.
Microchip Technology Inc. has established itself significantly in the field of electronic components, particularly known for its contribution to the Bus Controllers subcategory under Microcontrollers and Processors. The company produces a range of products that enhance the performance and functionality of modern electronic systems. With parts like the USB2517-JZX-TR, Microchip provides solutions that meet high operational demands, supporting industries from consumer electronics to industrial automation.
Their parts typically integrate features such as high data rates, multiple connectivity options, and environmental resilience, making them adaptable to a variety of demanding scenarios. This ability to offer reliability along with advanced technological features places Microchip as a noteworthy manufacturer in the semiconductor industry.
Where to Find USB2517-JZX-TR by Microchip Technology Inc
For those looking to purchase the USB2517-JZX-TR, it is recommended to start your search at findchips.com. Here, you can also explore other related Bus Controllers provided by Microchip Technology Inc or alternative manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. Checking up-to-date stock levels and pricing through findchips.com will provide the most current information available.