USB2517I-JZX-TR by Microchip Technology Inc

Overview of USB2517I-JZX-TR by Microchip Technology Inc.

The USB2517I-JZX-TR is a high-performance USB 2.0 Hi-Speed seven port hub controller from Microchip Technology Inc. It features a QFN-64 packaging, making it compact with dimensions of 9 x 9 mm and a 0.50 mm pitch. Being RoHS compliant, this component adheres to environmental standards regarding hazardous substances. With a supply voltage range of 3V to 3.6V, it caters to systems requiring low-power consumption. The device supports a data rate of up to 480Mbps, enabling high-speed data transfer capabilities essential for a wide array of USB applications.

This USB hub controller is notable for its flexibility, supporting seven USB ports which can greatly expand the USB capabilities of a system. Its industrial temperature range from -40°C to 85°C, combined with a Moisture Sensitivity Level (MSL) of 3, makes it robust for various operating environments. Additionally, its compatibility with I2C and SMBUS over a VBUS line, and CMOS technology implementation makes it a versatile component for integrating into modern digital systems.

Industry Applications for USB2517I-JZX-TR

The versatility and high performance of the USB2517I-JZX-TR allow it to be potentially utilizable across various industry applications, particularly where multiple USB connections and high data transfer rates are essential. While its primary application is noted within the computing and data storage segments, here are additional applications where it could be significant:

  • Consumer Electronics: The USB2517I-JZX-TR could serve as a core component in USB docking stations, multi-function printers, or in advanced entertainment systems like gaming consoles and set-top boxes where multiple USB connections are required for peripheral devices.
  • Industrial Automation: In industrial environments, this USB hub controller can be used in control systems to connect a multitude of sensors, actuators, and displays through USB interfaces.
  • Telecommunications: Networking equipment such as routers and modems might integrate this controller to offer additional USB connections for external storage, network printing, or LTE backup modems.
  • Medical Devices: Although the precise suitability would depend on compliance with additional regulatory standards, the USB2517I-JZX-TR could potentially be incorporated into medical diagnostic equipment or patient monitoring systems for connecting various sensors and data storage devices.

Note that these potential applications are only conceptual/illustrative and require a thorough analysis and verification by engineering and design teams for suitability in specific contexts.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer of microcontroller, mixed-signal, analog, and Flash-IP solutions. Their products are a staple in various applications due to their reliability and cutting-edge features. Within the realm of Bus Controllers, Microchip offers a range of solutions designed for a multitude of applications. The USB2517I-JZX-TR is a testament to Microchip’s commitment to innovation and quality in the USB hub controller space. It exemplifies the company’s expertise in creating components that meet the needs of today’s high-speed data transfer and connectivity requirements.

Where to Find USB2517I-JZX-TR by Microchip Technology Inc.

For those interested in purchasing the USB2517I-JZX-TR, findchips.com is a resourceful platform to check current stock levels, pricing, and availability from various distributors. It also offers insights into alternate parts for Bus Controllers which might be offered by Microchip Technology Inc or other manufacturers, giving buyers various options to meet their specific requirements.

Historically, the USB2517I-JZX-TR has been available from distributors such as Win Source Electronics, Master Electronics, LCSC, and Mouser Electronics, among others. However, inventory can fluctuate, so it is recommended to visit findchips.com to get the most current information on availability and competitive pricing.

Compare pricing for USB2517I-JZX-TR and other Bus Controllers / Microcontrollers and Processors at findchips.com