Overview of USB4085-GF-A by Global Connector Technology
The USB4085-GF-A is a USB Type C, 2.0 receptacle connector characterized by a right angle, top mount orientation designed for through-hole mounting. It features 16 contacts, which are female and designed with a locking mechanism, ensuring secure attachment once connected. This component is specifically built for durability and reliability, supporting up to 20,000 cycles of mating and unmating. The connector’s contacts are finished with gold flash over nickel which provides a robust contact interface while maintaining a low contact resistance of 50 mΩ.
The physical attributes of the connector include a body length of 0.352 inches, breadth of 0.124 inches, and a depth of 0.361 inches. It is constructed from stainless steel for the shell and liquid crystal polymer for the insulator, which is color-coded black. The USB4085-GF-A operates effectively within a temperature range of -40 °C to +85 °C and can handle a rated current (signal) of 0.25 A, which is standard for USB 2.0 connections. This connector is compatible with board mounting options that include locating posts and employs a rectangular PCB contact pattern with two rows of loaded contacts.
Industry Applications for USB4085-GF-A
The versatile design and technical specifications of the USB4085-GF-A make it suitable for a broad range of applications across various industries. Below are some potential industry applications; however, these are conceptual illustrations and require verification by engineering and design teams for compliance and suitability:
- Consumer Electronics: This connector could potentially be used in devices such as smartphones, tablets, and laptops where a compact and durable USB connection is necessary. Its right angle design and locking feature might be particularly beneficial for devices where space optimization and secure mounting are critical.
- Computing and Data Storage: Given its high durability and resistance to frequent handling, the USB4085-GF-A might be used in external hard drives, docking stations, and data transfer cables. Its design supports robust, repeated connection cycles which is essential for storage and backup devices.
- Healthcare: Medical devices that require data logging or updating through USB interfaces could potentially utilize this connector. Its high dielectric withstanding voltage and insulation resistance ensure safe and reliable performance necessary for medical environments.
- Entertainment and Gaming: Gaming consoles and virtual reality hardware that require a USB-C interface might benefit from the compact, durable nature of this connector. The locking mechanism ensures that the connection remains secure during intense gaming sessions.
Note: These potential industry applications are only illustrative and require thorough analysis and verification for specific applications and adherence to industry standards.
About Global Connector Technology
Global Connector Technology (GCT) is a prominent manufacturer specializing in Telecom and Datacom Connectors along with a broad range of connectors for various applications. Their catalog includes a variety of USB connectors, including the USB4085-GF-A, which showcase their commitment to quality, reliability, and innovation. GCT’s connectors are designed to meet rigorous industry standards, including RoHS and REACH compliance, underlining their focus on environmental responsibility and customer safety.
Where to Find USB4085-GF-A by Global Connector Technology
To procure the USB4085-GF-A, findchips.com is an excellent resource. Here, you can also explore alternative Telecom and Datacom Connectors that might be offered by Global Connector Technology or other manufacturers. Previously, distributors such as Future Electronics and Mouser Electronics have stocked this product, but availability varies. Visiting findchips.com will provide you with the most current stock levels and pricing information.