Overview of USB4604-1080HN by Microchip Technology Inc.
The USB4604-1080HN from Microchip Technology Inc. is an integrated circuit categorized under Bus Controllers. It functions as a USB 2.0 High-Speed Four-port Hub Controller and uses a 48 QFN package. This part measures 7x7x1.0 mm and comes in a tray packaging, compliant with RoHS.
This controller enables users to expand one USB port into four with a data transfer rate of up to 60 Mbps, accommodating devices that perform functions requiring higher bandwidth. Additionally, the USB4604-1080HN supports various bus interfaces including I2C, SMBus, SPI, UART, and USB. It operates with a clock frequency up to 24 MHz and adheres to commercial temperature grades with an operating range up to 70°C. It’s particularly noted for its need for a 3.3V supply voltage among other standard voltage supplies.
Industry Applications for USB4604-1080HN
The breadth of interface support and performance specifications of the USB4604-1080HN makes it a potentially versatile component in several advanced industrial applications. Its utility stretches across various sectors; each application must analyze and verify this component’s suitability to meet specific requirements and standards.
- Consumer Electronics: In consumer electronics, devices such as multi-port USB hubs and complex peripheral docking stations could potentially utilize the USB4604-1080HN for efficient connection management and data transfer. Its high-speed data handling is crucial for multimedia devices and gaming consoles where multiple device connections are common.
- Computing and Data Storage: This controller might be integrated into desktop computers, laptops, and servers where additional USB ports are necessary. Its compatibility with various data and control bus interfaces enhances its integration flexibility in complex designs.
- Telecommunications: Within telecommunication infrastructures, this USB hub controller could potentially be used in network routers and switches to allow multiple USB-connected devices to communicate, enhancing connectivity options and operational efficiency.
- Healthcare: In the healthcare industry, medical diagnostic equipment that requires multiple sensor data aggregation might potentially benefit from incorporating the USB4604-1080HN. It provides the necessary ports to handle multiple data sources efficiently, which is crucial in medical monitoring and imaging applications.
Note, the potential industry applications described above are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors, including Bus Controllers. Their products, including the USB4604-1080HN, embody advanced technology tailored to suit a wide array of industrial applications. Microchip is known for its robust product lineup that supports multiple interfaces like USB, SMBus, and SPI which are widely utilized in modern electronic components.
Microchip has a strong reputation for their commitment to quality and reliability in developing integrated circuits and microcontroller peripherals that enhance the functionality of digital devices. Their components are broadly used in various sectors, enhancing the performance and functionality of products by offering advanced connectivity solutions.
Where to Find USB4604-1080HN by Microchip Technology Inc
To procure the USB4604-1080HN, a comprehensive resource is our provided link on findchips.com. This portal allows users to verify current stock levels and access real-time pricing from various distributors. Historically, distributors such as Win Source Electronics, Master Electronics, LCSC, and Mouser Electronics have stocked this part. However, users are advised to visit findchips.com to explore current availability and alternative suppliers. For those considering different or auxiliary Bus Controllers, they might also investigate further at findchips.com.