USBLC6-2P6 by STMicroelectronics

Overview of USBLC6-2P6 by STMicroelectronics

The USBLC6-2P6 by STMicroelectronics is an Electrostatic Discharge (ESD) protection device designed specifically for the safeguarding of high-speed interfaces, notably USB 2.0. This device is optimized for power and data line protection with a configuration that supports unidirectional flow. With a breakdown voltage minimum of 6 V and a clamp voltage maximum of 17 V, it is particularly suitable for scenarios where sensitive equipment requires protection from ESD without compromising data integrity.

Its packaging, a compact SOT-666, allows for easy integration into space-constrained designs while ensuring minimal signal distortion — a crucial factor in maintaining USB 2.0 high-speed performance. The USBLC6-2P6 is also highlighted by its compliance with several crucial standards, including RoHS, reflecting STMicroelectronics’ commitment towards environmentally friendly manufacturing practices. Furthermore, with an operating temperature range from -40 °C to 125 °C, it ensures reliable protection across a broad spectrum of environments.

The device falls under the subcategory of Transient Suppressors within the broader category of Diodes, signaling its integral role in transient voltage surge suppression.

Industry Applications for USBLC6-2P6

  • Consumer Electronics: Devices such as smartphones, tablets, and digital cameras could potentially integrate the USBLC6-2P6 for USB port protection. The device’s ability to minimize signal distortion while providing robust ESD protection makes it an attractive option for preserving the integrity of data transfer in these high-use, portable devices.
  • Computing and Data Storage: Desktop and laptop computers, as well as external hard drives and solid-state drives, might utilize the USBLC6-2P6 to protect their USB ports from ESD. Its high reliability and operating temperature range cater well to the variable conditions these products may encounter.
  • Telecommunications: Networking equipment, including routers, modems, and switches, could benefit from the protective features of the USBLC6-2P6, especially in environments prone to static discharge. The component’s performance in preserving signal integrity is crucial for maintaining communication speeds.
  • Industrial Applications: In industrial settings, where machinery and equipment may interface with computers via USB for programming or diagnostics, the USBLC6-2P6 could provide vital protection against ESD, which could potentially disrupt sensitive electronics.

These potential applications are conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure compatibility and effectiveness in real-world scenarios.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that serves a multitude of industries with its broad product portfolio, including a variety of Diodes and Transient Suppressors. Within this sector, the USBLC6-2P6 exemplifies the company’s expertise in providing cutting-edge ESD protection solutions. STMicroelectronics is known for its emphasis on innovation and sustainability, with a wide range of products designed to address the needs of the digital economy while minimizing environmental impact. The company’s focus on reliability and performance, as showcased in the USBLC6-2P6 and similar components, underscores its commitment to meeting the strict requirements of today’s electronic devices.

Where to Find USBLC6-2P6 by STMicroelectronics

To source the USBLC6-2P6, starting your search on findchips.com is recommended. This platform provides up-to-date availability and pricing information from various distributors. In the past, the USBLC6-2P6 has been available through distributors such as Win Source Electronics, Perfect Parts Corporation, LCSC, EBV Elektronik, and Future Electronics, among others. However, to ensure you get the most recent stock levels and best pricing, please refer directly to findchips.com. Additionally, if the USBLC6-2P6 does not meet your specific requirements, FindChips.com offers a broad range of alternate Transient Suppressors that might be offered by STMicroelectronics or other leading manufacturers.

Compare pricing for USBLC6-2P6 and other Transient Suppressors / Diodes at findchips.com