Overview of USBLC6-2SC6 by STMicroelectronics
The USBLC6-2SC6 is a cutting-edge Transient Voltage Suppressor Diode designed by STMicroelectronics, tailored for providing robust protection for sensitive electronic components against voltage spikes and surges. This component, part of the Transient Suppressors category, features a unidirectional configuration, and is manufactured using silicon avalanche technology. Its compact form factor, with a 6-pin count housed in a small outline plastic/epoxy package, makes it ideal for space-constrained applications.
Noteworthy specifications include a breakdown voltage minimum of 6V and a maximum clamping voltage of 17V, demonstrating its capacity to endure significant overvoltage events. Its operation is efficient, with a low maximum forward voltage of 1.1V, and its reliability is underscored by a high moisture sensitivity level of 1, operating temperatures ranging from -40°C to 125°C, and adherence to RoHS, REACH, and ECCN standards, ensuring global compliance and adoption. The part is currently marked as active, with a factory lead time of 25 weeks as of the current writing.
Industry Applications for USBLC6-2SC6
The versatility and advanced protection capabilities of the USBLC6-2SC6 make it suitable for a wide array of applications across various sectors. Thanks to its high reliability and robust protection features, here are several potential use cases:
- Consumer Electronics: The component may be integrated into portable devices, A/V equipment, and other consumer gadgets to safeguard against electrical transients, potentially improving product longevity and reliability.
- Computing and Data Storage: Within servers, storage systems, and personal computers, it might serve to protect sensitive data and components from power surges, contributing to data integrity and system stability.
- Telecommunications: It could also find applications in protecting communication infrastructure, such as base stations and networking equipment, from voltage surges caused by lightning strikes or switching loads.
- Industrial Automation: In industrial settings, the device may be ideal for protecting control systems and sensors from transient voltages, thus ensuring continuous and reliable operation.
Given its specifications, including the low reverse current and efficient clamping voltage, the USBLC6-2SC6 stands out as a highly adaptable solution for a broad spectrum of applications needing transient voltage suppression.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, providing a wide range of semiconductor solutions including microcontrollers, transistors, and particularly Transient Suppressors like the USBLC6-2SC6. Known for innovation and quality, STMicroelectronics commits to delivering high-performance components that meet the evolving needs of the electronics industry. Their portfolio of Transient Suppressors is recognized for advanced technology, reliability, and effectiveness in protecting circuits from voltage spikes and surges across numerous industries.
Where to Find USBLC6-2SC6 by STMicroelectronics
For procurement professionals and engineers looking to source the USBLC6-2SC6, findchips.com offers a comprehensive and efficient platform. Here, you can find up-to-date pricing, availability, and detailed part information from a variety of distributors. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. For alternate parts or similar components offered by STMicroelectronics or other manufacturers, the Transient Suppressors section on findchips.com provides a broad selection for comparison.