Overview of USBLC6-2SC6Y by STMicroelectronics
The USBLC6-2SC6Y is a very low capacitance ESD (ElectroStatic Discharge) protection diode, designed for automotive applications or any scenario that demands high reliability and stringent protection against electrical transients. Manufactured by STMicroelectronics, a leading name in the semiconductor industry, this component features a maximum clamping voltage of 17V, encapsulated in a SOT-23-6 case style. With six pins and compliance with RoHS (Restriction of Hazardous Substances), it represents a compact, environmentally friendly option for safeguarding sensitive circuits from ESD damage.
The diode operates without a specified operating voltage, showcasing its flexibility for use in various applications. Its attributes indicate it is made from silicon, employing avalanche technology for transient voltage suppression, thus providing robust protection for electronic devices against voltage spikes. Important to note, the USBLC6-2SC6Y is currently marked as an active part in its life cycle, signifying ongoing manufacture and availability. Additionally, it boasts high reliability features as denoted in its product descriptions, including an AEC-Q101 reference standard, indicating its suitability for automotive quality applications. As of the current writing, the factory lead time for this part is reported to be 16 weeks and 4 days.
Industry Applications for USBLC6-2SC6Y
The versatile nature and specifications of the USBLC6-2SC6Y allow it to serve various industry applications effectively. The diode’s very low capacitance and high reliability make it suitable for applications where integrity and protection of data and components are paramount. However, specifying its application requires careful analysis and verification by engineering and design teams. Some potential applications include:
- Consumer Electronics: Devices like smartphones, tablets, and other personal electronics could benefit from the ESD protection offered by the USBLC6-2SC6Y. Its ability to protect sensitive components from electrical transients without compromising performance makes it an appropriate choice.
- Computing and Data Storage: In computing applications, including laptops, desktops, and servers, the USBLC6-2SC6Y could potentially safeguard USB ports and other interfaces from ESD damage, thus ensuring the reliability and longevity of the storage and processing units.
- Automotive Electronics: Given its AEC-Q101 compliance, the USBLC6-2SC6Y is particularly suited for automotive applications, possibly including infotainment systems, control units, and navigation systems where reliability under harsh conditions is a must.
- Industrial Automation: In industrial settings, the protection of control systems, sensors, and automation equipment is crucial. The USBLC6-2SC6Y could offer the necessary ESD protection to these components, contributing to overall system reliability.
Note that these potential applications require thorough evaluation by engineering teams to ensure the part meets the specific requirements of each use case.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader offering a wide array of electronic components, including a significant portfolio in the Transient Suppressors category. Known for innovation and quality, STMicroelectronics designs and manufactures a range of components essential for modern electronics. The USBLC6-2SC6Y is just one example of their commitment to providing solutions that enhance the reliability and performance of electronic systems. This part, alongside others in STMicroelectronics’ product lineup, is designed to meet stringent quality standards, reflecting the company’s focus on satisfying the advanced requirements of a broad spectrum of industries, including automotive, consumer electronics, and industrial applications.
Where to Find USBLC6-2SC6Y by STMicroelectronics
To find and purchase the USBLC6-2SC6Y diode, your best resource is findchips.com. The site provides an extensive and up-to-date database of parts from various distributors, offering the ability to compare stock levels, pricing, and other relevant information. While the part has been historically available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, inventory can fluctuate. Therefore, using findchips.com ensures you get the most current availability and pricing information. Furthermore, if you are looking for alternatives or other Transient Suppressors that might be offered by STMicroelectronics or other manufacturers, the site’s parametric search features make finding compatible parts straightforward.