USLPT2616CT2TR by TE Connectivity

Overview of USLPT2616CT2TR by TE Connectivity

The USLPT2616CT2TR is a tactile switch designed for user interface applications where a simple, reliable touch input is required. This part from the USLPT series features a round button actuator with a top actuated orientation and is mounted using surface-mount technology (SMD). The actuating force required is 160 gf, making it suitable for a variety of uses where a definite tactile feedback is necessary for operation.

This keypad switch operates under a single pole single throw (SPST) configuration and handles a maximum of 0.02A current at a voltage rating of 15 VDC. Its body is made of black polyethylene with a center contact plated in silver and an end contact material of stainless steel, ensuring a durable and reliable switching performance. The operating temperature range for this component is broad, spanning from -40 °C to 85 °C, accommodating a variety of environmental conditions. Also notable is the compliance with RoHS and REACH, marking it environmentally friendly and safe for use in a wide range of markets.

Industry Applications for USLPT2616CT2TR

The tactile nature and durability of the USLPT2616CT2TR make it well-suited for implementation across various industries. While these applications are conceptual and would need a thorough analysis and verification by engineering teams, some potential industries where this tactile switch might be used include:

  • Consumer Electronics: This part could possibly be used in personal electronic devices such as remote controls, handheld gaming devices, or personal audio devices, where a compact and reliable switch is crucial for frequent user interaction.
  • Industrial Automation: In industrial settings, the USLPT2616CT2TR might be found in control panels or as part of user interfaces in manufacturing equipment, where its robust build and reliable switching are beneficial.
  • Telecommunications: This switch could potentially be part of devices requiring a manual input method, such as certain types of network equipment or communication devices that need a durable and responsive switch solution.
  • Healthcare: Given its simple interface and reliability, this part might also be found in non-critical medical devices, especially those used in environments that require frequent, tactile interactions.
  • Computing and Data Storage: Devices such as servers or storage units might use such tactile switches for manual reset or interface buttons.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a major player in the realm of electronic components, particularly known for its broad range of connector and sensor solutions designed for a rugged industrial environment. In the specific field of switches, including Keypad Switches, TE Connectivity’s offerings showcase innovation and reliability. Apart from USLPT2616CT2TR, they manufacture a variety of other switch types, maintaining high standards of quality and performance across their product lines. This has made them a preferred choice for designers and engineers looking for dependable solutions.

Where to Find USLPT2616CT2TR by TE Connectivity

To research and purchase the USLPT2616CT2TR, potential buyers should consider using Findchips.com as a reliable resource. This platform can assist in sourcing this part from various distributors. Historically, this component has been available through distributors like Master Electronics, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, it is recommended to check findchips.com for current stock levels and pricing.

Compare pricing for USLPT2616CT2TR and other Keypad Switches / Switches at findchips.com