UUD1C221MCL1GS by Nichicon Corporation

Overview of UUD1C221MCL1GS by Nichicon Corporation

The UUD1C221MCL1GS is an aluminum electrolytic capacitor characterized by its polarized nature, designed to operate at a voltage of 16V with a capacitance value of 220µF. This surface mount capacitor features a tolerance level of 20% in both positive and negative directions. Its life expectancy is impressive at 2000 hours when operating at a temperature of 105°C. The component comes in a radial can package designed for surface mount technology (SMT), with a compact size indicated by its 2626 size code. The significance of aluminum electrolytic capacitors in electronic circuits lies in their ability to provide high capacitance values in relatively small packages, making them essential for smoothing voltage and filtering noise in power supplies and other circuits.

Manufactured by Nichicon Corporation, this capacitor complies with numerous industry standards, including RoHS (for restriction of hazardous substances) and REACH. Additionally, it’s part of the UUD series, known for durability and operational reliability across varying temperatures (-55°C to 105°C). The part’s specifications, such as its dielectric material of aluminum (wet), a rated (DC) voltage (URdc) of 16 V, and an AEC-Q200 reference standard, suggest its suitability for robust applications, including automotive environments where high reliability under thermal stress is required.

Industry Applications for UUD1C221MCL1GS

Given the technical features and compliance standards met by the UUD1C221MCL1GS, it potentially suits a wide range of applications across various industries. Note, however, that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

  • Consumer Electronics: Products that might utilize such a capacitor include portable devices, home entertainment systems, and power supplies for various electronics. The high capacitance and durability under high temperatures make it ideal for smoothing out voltage fluctuations and providing power stability.
  • Automotive: Given its compliance with the AEC-Q200 standard, the UUD1C221MCL1GS could potentially find applications in vehicle power systems, electronic control units (ECUs), and other automotive electronics that require high reliability and performance under adverse environmental conditions.
  • Industrial Automation: In the realm of industrial equipment, this capacitor might be used in power supplies, motor controls, and automation systems where precise voltage control and stability are critical for operational accuracy and machinery lifespan.
  • Telecommunications: This component might be integrated into telecommunications infrastructure, including base stations, power supplies, and RF systems, where stable power delivery and noise filtering are essential for clear, reliable communication.
  • Computing and Data Storage: Devices like servers, routers, and storage systems could benefit from the UUD1C221MCL1GS’s ability to help manage power distribution and smooth out voltage spikes, contributing to overall system stability and reliability.

These use cases underscore the capacitor’s versatility and suitability for applications demanding high reliability and efficiency amidst variable environmental conditions.

About Nichicon Corporation

Nichicon Corporation, established in 1950, has positioned itself as a leading manufacturer of capacitors, including aluminum electrolytic capacitors, among other electronic components. Known for its dedication to quality, innovation, and reliability, Nichicon offers a broad range of capacitor technologies for various applications, from industrial and automotive to consumer electronics and energy.

The UUD1C221MCL1GS is a testament to Nichicon’s commitment to providing high-quality components that meet the rigorous demands of today’s electronic devices. Nichicon’s portfolio not only includes a vast array of aluminum electrolytic capacitors but also expands to other variants like polymer capacitors, providing solutions for a wide spectrum of power management challenges. Their products are a first choice for engineers looking for components that offer longevity, durability, and the precision needed for both common and demanding applications.

Where to Find UUD1C221MCL1GS by Nichicon Corporation

To source the UUD1C221MCL1GS capacitor, engineers and procurement professionals can utilize findchips.com. Here, one can find not only the listing for the UUD1C221MCL1GS but also cross-reference information for alternate parts within the category of aluminum electrolytic capacitors offered by Nichicon Corporation or other manufacturers. Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and TME have carried this part. However, to get current stock levels and competitive pricing, checking findchips.com is recommended.

Compare pricing for UUD1C221MCL1GS and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com