Overview of UUD1E101MCL1GS by Nichicon Corporation
The UUD1E101MCL1GS is an aluminum electrolytic capacitor designed for surface mount applications. With a rated voltage of 25V and a capacitance of 100µF, this polarized component offers industry-standard tolerances of ±20%. The capacitor is part of the UUD series by Nichicon Corporation and utilizes a cylindrical package shape with a size code of 2626. The dimensions of the component are 6.3 mm in diameter and 7.7 mm in height, making it suitable for modern compact electronic assemblies.
This capacitor is classified as a wet aluminum type, indicating it is filled with an electrolyte, which can enhance its performance in various applications. The design enables it to operate within a range of temperatures, from -55 °C to a maximum of 105 °C, with a lifetime of 2000 hours at this upper temperature limit. It features a low leakage current of 0.025 mA and is compliant with ROHS regulations, ensuring that it does not contain hazardous materials.
The UUD1E101MCL1GS is also Pb-free, which aligns with current industry trends toward environmentally friendly components. Its ripple current rating of 140 mA suggests that it might find applications in power supply designs where efficient energy storage and delivery are critical.
Industry Applications for UUD1E101MCL1GS
The UUD1E101MCL1GS could potentially be suitable for several industries due to its specific attributes. Here are some conceptual applications where this component might be valuable:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology may integrate the UUD1E101MCL1GS in their power management circuits. The compact size and low leakage current could serve well in battery-operated devices, where space is a premium and efficiency is critical.
- Industrial Automation: In control systems and monitoring devices, the capacitor might be utilized for energy storage and decoupling applications. The ability to function at elevated temperatures can support industrial environments where components are exposed to heat.
- Transportation and Logistics: The capacitor could potentially feature in electronic control units (ECUs) found in vehicles, particularly if automotive certifications such as AEC-Q200 apply. Its specifications support the rigorous demands of automotive systems, including stability under varying environmental conditions.
- Telecommunications: The UUD1E101MCL1GS might be suitable for filtering applications in communication devices, where maintaining signal integrity is crucial. The ripple current rating allows it to work effectively in power supply circuits.
- Robotics and Drones: In advanced electronic systems, this capacitor could serve in energy storage and decoupling roles, helping to stabilize power supplies in complex machinery that requires reliable performance under variable loads.
These potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is required for adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation is recognized for its extensive range of electronic components, particularly in the field of capacitors. Specializing in aluminum electrolytic capacitors, including the UUD1E101MCL1GS, Nichicon has established a reputation for quality and reliability in various applications. Their product lines typically include various capacitor types and configurations, catering to diverse industrial and consumer markets.
The company emphasizes innovation and compliance with industry standards, which is critical for sectors like automotive and telecommunications. In addition to the UUD series, Nichicon manufactures a range of similar capacitors, allowing engineers to select optimal components for specific project needs.