UUD1E331MNL1GS by Nichicon Corporation

Overview of UUD1E331MNL1GS by Nichicon Corporation

The UUD1E331MNL1GS by Nichicon Corporation is an aluminum electrolytic capacitor, characterized by its polarized design, which makes it ideal for applications requiring a defined polarity. Manufactured under the UUD series, this component has a capacitance of 330 µF with a voltage rating of 25V. It is configured in a rectangular SMD (Surface-Mount Device) package, making it suitable for compact, high-density mounting.

This capacitor operates within a temperature range of -55 °C to 105 °C and showcases an impressive lifespan of 5000 hours at its maximum operating temperature. With a ±20% tolerance, it caters to applications requiring elasticity in voltage handling up to a certain extent. Notably, this component is RoHS compliant, ensuring it meets specific environmental criteria by avoiding the use of certain hazardous substances in its manufacturing.

The components’ reliance on wet aluminum electrolytic technology affords it the advantages of enhanced conductivity and greater heat resistance, suited for robust environments. Additionally, elements like its Pb-free and compliant with REACH atest to its adherence to safety and environmental regulations, making it a prudent choice for global applications.

Industry Applications for UUD1E331MNL1GS

The typical characteristics and capabilities of the UUD1E331MNL1GS suggest its suitability for various applications across multiple industries. Below are some conceptual examples where this capacitor might be valuable, however, detailed analysis and verification by engineering teams are necessary to confirm suitability and compliance with specific industry standards.

  • Consumer Electronics: This capacitor could potentially be used in the power supply circuits of devices such as televisions and audio equipment, where stable voltage and durability under prolonged operation are critical.
  • Computing and Data Storage: Given its ability to operate across a wide temperature range, the capacitor might be ideal for power management applications within computers and servers that require consistent performance with minimal downtime.
  • Telecommunications: Its high ripple current may prove to be advantageous in telecommunications equipment, potentially supporting stable operations in transceivers and other communication hardware.
  • Automotive: Although not specified for automotive standards like AEC-Q100, the capacitor’s size and operational tolerances could hypothetically find uses in non-critical car electronics, such as infotainment systems.
  • Electronic Manufacturing: Such components are also convenient in general electronic assembly work, possibly providing a basis for prototype development and testing throughout the R&D phases of product design.

These potential applications are merely illustrative and require thorough technical evaluation by professionals to assess their viability in specific environments and products.

About Nichicon Corporation

Nichicon Corporation is a leading manufacturer of capacitors, including aluminum electrolytic capacitors. The firm has built a robust reputation for producing durable and reliable capacitors across various applications. The UUD1E331MNL1GS is a reflection of Nichicon’s commitment to quality, showcasing features tailored for demanding electronic applications. Nichicon ensures that its products like the UUD1E331MNL1GS meet rigorous industry standards, thereby delivering performance and reliability that design engineers depend on.

Where to Find UUD1E331MNL1GS by Nichicon Corporation

Procuring the UUD1E331MNL1GS can be done efficiently through findchips.com. Prospective buyers can find current stock levels, distributor availability, and competitive pricing for this part. Notable distributors that have historically had this component available include Chip1Stop, TME, Mouser Electronics, and DigiKey. Please check findchips.com to view the latest availability and pricing from various distributors, as well as locate alternative Aluminum Electrolytic Capacitors offered by Nichicon or other manufacturers.

Compare pricing for UUD1E331MNL1GS and other Aluminum Electrolytic Capacitors at findchips.com