Overview of UUD1H101MNL1GS by Nichicon Corporation
The UUD1H101MNL1GS is an Aluminum Electrolytic Capacitor produced by Nichicon Corporation. It features a capacitance of 100 µF, a voltage rating of 50V, and is designed to operate reliably over a temperature range from -55 °C to +105 °C. With a tolerance range of ±20%, this capacitor is built in a radial can, surface-mount package, measuring 8.3 mm in length and width, and 10 mm in height. Notably, this component is RoHS compliant and designed with aluminum (wet) dielectric material, ensuring suitability for various high-demand applications.
This component is designed for surface mount installation and is part of the UUD series of capacitors from Nichicon. The polarity is polarized, making it suitable for specific circuit orientation, crucial in DC applications where polarity matters. Its ability to withstand a ripple current of 150 mA along with a low leakage current of 0.05 mA adds to its robust and reliable performance metrics. Furthermore, the operational lifetime of this capacitor is rated at 5000 hours at 105°C, indicating its durability and reliability in sustained high-temperature environments.
Industry Applications for UUD1H101MNL1GS
The Aluminum Electrolytic Capacitors including UUD1H101MNL1GS have versatile uses across various industries. Their features and capabilities lend them to potentially serve in a range of applications:
- Consumer Electronics: They could potentially be utilized in power supply circuits of devices like televisions, audio equipment, and home appliances where stable and long-lasting power management is crucial.
- Computing and Data Storage: Servers and storage devices might use these capacitors for smoothing and filtering applications in their power supplies, enhancing overall efficiency and reliability.
- Telecommunications: Given the need for durable and efficient power management in telecommunications equipment, this capacitor could enhance performance in signal processing units and power supply modules.
- Industrial Automation: In automated machinery and control systems, the robust temperature tolerance and operational life make it a potential choice for power management solutions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation, a leading manufacturer based in Japan, specializes in the development of Aluminum Electrolytic Capacitors among other electronic components. The company has a strong reputation for quality and innovation in the electronics sector, particularly in capacitors. Nichicon designs and manufactures a wide variety of capacitors, including the UUD1H101MNL1GS, which is part of their broad range tailored to various industrial demands. Their capacitors are known for their reliability, long life, and compliance with current environmental standards such as RoHS, making their products a top choice for technical professionals worldwide.
Where to Find UUD1H101MNL1GS by Nichicon Corporation
To purchase the UUD1H101MNL1GS, professionals in electronics procurement should explore options on findchips.com. Here, you can access real-time pricing, inventory levels, and listings from various distributors. Distributors historically providing this part include Mouser Electronics, DigiKey, Arrow Electronics, and Newark, among others. To locate alternate Aluminum Electrolytic Capacitors that might be offered by Nichicon Corporation or other manufacturers, browsing through findchips.com can be beneficial.