Overview of UUD1V221MNL1GS by Nichicon Corporation
The UUD1V221MNL1GS is an aluminum electrolytic capacitor characterized by its polarized nature, indicating a specific orientation when installed in circuits. Manufactured by Nichicon Corporation, this component is an integral part of the aluminum electrolytic capacitors subcategory, known for their high capacitance values in relatively small package sizes. It offers a capacitance of 220µF with a rated voltage of 35V. The part tolerates a variance of 20% on its capacitance value, both positive and negative, which is common in aluminum electrolytic capacitors, allowing for flexibility in application.
Its construction is based on aluminum (wet) dielectric material, enclosed in a chip package designed for surface mount technology (SMT), making it suitable for compact designs and automated assembly processes. With dimensions of 8.3mm x 8mm x 10mm (Length x Width x Height), it fits the standard 3333 size code for SMT components. Furthermore, the capacitor is designed to be RoHS compliant and lead (Pb)-free, adhering to current environmental and health standards. The UUD1V221MNL1GS is characterized by a wide operating temperature range, from -55°C to +105°C, making it versatile for use in various environmental conditions. Additionally, it offers a ripple current of 225 mA and possesses a leakage current specification of 0.077 mA, ensuring reliability and longevity in its applications.
Industry Applications for UUD1V221MNL1GS
Note: The potential industry applications listed below are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Given its high capacitance and compact size, the UUD1V221MNL1GS might potentially serve in power supply units of various consumer electronics such as laptops, televisions, and audio equipment, where stable voltage and noise filtering are critical.
- Industrial Automation: The wide operating temperature range and high reliability of the UUD1V221MNL1GS could make it a suitable choice for control systems in industrial automation applications, where components must withstand harsh operating conditions and deliver consistent performance.
- Automotive: With the part’s compliance to AEC-Q200, a standard requirement for automotive-grade components, the UUD1V221MNL1GS could potentially find applications in automotive electronics, such as infotainment systems, where durability and reliability are paramount.
- Computing and Data Storage: The capacitor could be used in power supply circuits of servers and data storage systems, offering the necessary smoothing and filtering capabilities to ensure stable operation of these critical infrastructure components.
- Telecommunications: Its application might extend to telecommunications equipment, including routers and switches, where it could help in power management and signal conditioning to maintain reliable communication links.
About Nichicon Corporation
Nichicon Corporation is a leading manufacturer in the electronic components industry, with a particular focus on aluminum electrolytic capacitors. The company has established a reputation for producing high-quality, reliable capacitors designed to meet the stringent requirements of a wide range of applications. Nichicon offers an extensive portfolio of capacitors, including the UUD1V221MNL1GS, designed for various industries ranging from consumer electronics to automotive and industrial applications. Their commitment to innovation and quality makes their products a preferred choice for engineers and procurement specialists worldwide seeking components that deliver performance and longevity.
Where to Find UUD1V221MNL1GS by Nichicon Corporation
To find or purchase the UUD1V221MNL1GS, it is recommended to research on findchips.com, where you can access real-time stock levels, pricing from various distributors, and detailed part information. This component has been historically available from multiple sources, including LCSC, Avnet Asia, ComSIT Distribution, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, and for the most current information, including potential alternatives to the UUD1V221MNL1GS offered by Nichicon Corporation or other manufacturers, please refer to the Aluminum Electrolytic Capacitors section on findchips.com.