UUD1V331MNL1GS by Nichicon Corporation

Overview of UUD1V331MNL1GS by Nichicon Corporation

The UUD1V331MNL1GS is an aluminum electrolytic capacitor characterized by its polarized nature, which integrates aluminum wet dielectric material. Manufactured by Nichicon Corporation, this capacitor features a voltage rating of 35V and a capacitance value of 330µF. It is designed to be surface mounted and comes packaged as a radial can SMD (Surface Mount Device). One of the defining features of this capacitor is its tolerance levels, set at ±20%. Additionally, it is rated for operational longevity, providing 5000 hours of service at a temperature of 105°C.

The unit is RoHS compliant, ensuring that it conforms to certain environmental standards by being free of hazardous substances. It also displays robust build qualities with dimensions standardized at 10 mm in Diameter and Height with a length of 10.3 mm, and a width of 10.3 mm. The UUD1V331MNL1GS forms part of Nichicon’s UUD series, which is noteworthy for its performance stability and reliability in challenging environments reflected by an AEC-Q200 reference standard, showcasing its suitability for automotive applications among others.

Industry Applications for UUD1V331MNL1GS

Given the versatile characteristics of the UUD1V331MNL1GS, it can potentially be applied across several industries. It’s important to note that the applications below are conceptual and should be further investigated by engineering and procurement teams for industry-specific standards and requirements:

  • Automotive: The automotive industry, especially in domains requiring stringent quality control like safety systems or engine controls, could utilize such capacitors. Their qualification under the AEC-Q200 standard potentially allows usage in power supply circuits within automotive electronics that require long term reliability under high-temperature conditions.
  • Consumer Electronics: In consumer electronics, devices such as LED lighting systems, power supplies for home appliances and audio systems could benefit from the UUD1V331MNL1GS’s reliability, and thermal stability. The compact form factor also aligns well with the trend towards miniaturization in consumer electronics.
  • Industrial Automation: This type of capacitor might play a critical role in industrial automation equipment such as motor drives, power inverters, and automated control systems where long operational life under higher temperatures and robustness are required.
  • Telecommunications: For telecommunications infrastructure, including base stations and networking equipment, capacitors like these provide essential support in power management applications, effectively handling ripple currents and aiding in voltage regulation over prolonged periods.

It is crucial that any implementation considers the compatibility of the capacitor’s attributes with the specific demands of the device or system in question.

About Nichicon Corporation

Nichicon Corporation is recognized as a leading manufacturer of capacitors, including the Aluminum Electrolytic Capacitors. Their offerings cover a wide range of capacitive technologies, but they are particularly distinguished in the field of aluminum electrolytic capacitors. Nichicon strives to provide capacitors that feature high degrees of reliability and performance tailored to the needs and specifications of a series of industries, enabling advancements in electronics technology. The UUD1V331MNL1GS is a testament to this, with its rigorous adherence to quality and durability, particularly in environments requiring prolonged lifecycle and stability under temperature duress.

Where to Find UUD1V331MNL1GS by Nichicon Corporation

To purchase the UUD1V331MNL1GS, or to explore additional sourcing options among Aluminum Electrolytic Capacitors, visiting findchips.com provides current stock levels, pricing, and distributor availability. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part. However, for the most reliable purchasing information, including possible alternative vendors and parts, checking directly on findchips.com is recommended.

Compare pricing for UUD1V331MNL1GS and other Aluminum Electrolytic Capacitors at findchips.com