Overview of UUR1E101MCL1GS by Nichicon Corporation
The UUR1E101MCL1GS is an Aluminum Electrolytic Capacitor designed for surface mount applications. It features a capacitance value of 100 µF and a rated voltage of 25V. The tolerance is specified at ±20%, and the component is designed to operate over a temperature range from -40°C to 85°C. This capacitor is polarized, indicating that it has a positive and a negative terminal and must be installed observing the correct orientation.
Physically, the UUR1E101MCL1GS is encapsulated in a radial can, SMD package with dimensions of 8.3 mm x 8 mm x 6.2 mm, conforming to a 3333 size code. Its terminals are finished with Tin/Bismuth (Sn/Bi), enhancing its solderability and resistance to corrosion. Furthermore, it is characterized by a leakage current of 0.075 mA and a ripple current rating of 145 mA. One of the standout properties is its compliance with the AEC-Q200 standard, which underscores its suitability for use in demanding automotive environments. Additionally, this component is RoHS and REACH compliant, making it suitable for use in regions with strict environmental regulations.
Industry Applications for UUR1E101MCL1GS
The UUR1E101MCL1GS, given its specifications and compliance, is potentially suitable for various industry applications. The following are illustrative use cases where this capacitor could possibly be integrated, taking into account its electrical characteristics and environmental compliance:
- Consumer Electronics: These capacitors might be used in the power supplies of various consumer electronics due to their compact SMD design and reliable performance over a broad range of operating temperatures. Applications could potentially include televisions, personal computers, and home audio systems, where stability and longevity under thermal stress are crucial.
- Audio and Video Systems: Given their ripple current capability and polarization, components like the UUR1E101MCL1GS could possibly be utilized in audio amplifiers and video processors, where they might contribute to smoothing voltage and filtering noise, thus stabilizing the power supply.
- Renewable Energy: In renewable energy applications, particularly in control electronics for solar inverters, these capacitors could potentially play a critical role due to their ability to handle significant ripple currents and tolerate a wide temperature range, which is essential for outdoor equipment exposed to varying weather conditions.
Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and operational requirements.
About Nichicon Corporation
Nichicon Corporation stands as a notable entity in the realm of electronic components, particularly in the manufacturing of capacitors. Within the specific domain of Aluminum Electrolytic Capacitors, Nichicon offers a diverse range of products, including the UUR1E101MCL1GS. The company has built a reputation for producing high-quality capacitors that find utility in various applications ranging from consumer electronics to industrial and automotive systems.
Over the years, Nichicon has remained committed to innovation and reliability, continuously improving their products to meet stringent industry standards such as the AEC-Q200 compliance observed in the UUR1E101MCL1GS. This focus on quality and performance underscores Nichicon’s role as a pivotal supplier of electrolytic capacitors across the globe.
Where to Find UUR1E101MCL1GS by Nichicon Corporation
To purchase the UUR1E101MCL1GS, potential buyers are recommended to conduct research on FindChips.com. This platform provides current stock levels, pricing, and distributor options, ensuring up-to-date information for procurement professionals. Historically, distributors such as LCSC, Chip1Stop, and DigiKey have stocked this part, though availability can fluctuate. Furthermore, by browsing through Aluminum Electrolytic Capacitors on FindChips.com, alternatives offered by Nichicon or other manufacturers can be explored, depending on project requirements and availability.