Overview of UUX2A470MNL1GS by Nichicon Corporation
The UUX2A470MNL1GS by Nichicon Corporation exemplifies high-quality engineering in the realm of Aluminum Electrolytic Capacitors. As a polarized capacitor, it employs an aluminum (wet) electrolyte to achieve a capacitance of 47 µF. Designed for surface-mount technology (SMT), it fits perfectly into applications requiring compact and efficient capacitors. The specifications mention a voltage rating of 100V and tolerances of ±20%, which are quite standard for such capacitors. These components are encapsulated in a radial can – SMD (Surface-Mount Device) package, measuring 10mm in diameter and height, ensuring a minimal footprint on the circuit board.
This capacitor offers a commendable life span, sustaining up to 2000 hours at 85°C. Other notable features include its readiness for high-speed assembly lines due to the tape and reel packaging (TR, 15 INCH). Plus, with compliance to RoHS standards, Nichicon demonstrates commitment to environmentally safe manufacturing practices. Components like UUX2A470MNL1GS are critical in circuits that require stable and reliable energy storage, filtering, or conditioning, especially where space and efficiency are paramount.
Industry Applications for UUX2A470MNL1GS
The diverse specifications of the UUX2A470MNL1GS make it potentially suitable for a wide range of industry applications. Below are some conceptual use cases that highlight its versatility, taking into account its electrical and physical attributes. It’s important to note that these potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as TVs, audio systems, and computer peripherals often use these capacitors for power supply smoothing and filtering. The UUX2A470MNL1GS’s compact size and high capacitance level, coupled with a tolerance for elevated temperatures, could potentially make it a candidate for these applications.
- Security and Surveillance: Modern security cameras and DVR systems require stable power supply circuits to function reliably. The long life and compact form factor of this capacitor might make it a good choice for inclusion in the design of such devices, aiding in the smoothing of power supplies and helping to protect sensitive components against voltage spikes.
- Internet of Things (IoT) and Smart Cities: IoT devices and smart city infrastructures that collect and transmit data require components that can sustain functionality over a broad temperature range. The operating temperature range of this capacitor, from -55 °C to 105 °C, potentially matches the requirements for these outdoors or rugged environments.
- Financial Technology (FinTech) Applications: ATMs, card readers, and other financial devices necessitate reliable power management systems to ensure transaction accuracy and security. The attributes of UUX2A470MNL1GS, including its robustness and polarity, could potentially augment the performance and reliability of these critical components.
Note: The outlined industry applications are conceptual and require further analysis for implementation.
About Nichicon Corporation
Nichicon Corporation holds a prestigious position in the electronics components industry, particularly in the manufacturing of capacitors. With a rich history and a robust product lineup, Nichicon has established itself as a leading manufacturer of Aluminum Electrolytic Capacitors. The UUX2A470MNL1GS is a testament to Nichicon’s commitment to quality, reliability, and environmental sustainability. Known for their innovation in capacitor technology, Nichicon produces components that find applications across various sectors including consumer electronics, power supplies, lighting, and automotive systems.
Nichicon’s capacitors, such as the UUX2A470MNL1GS, are designed to meet rigorous performance and durability standards, ensuring they suit a wide array of operational demands. Their products often exceed the expectations of modern circuit designs, pushing forward the capabilities of electronic devices and systems. By continually advancing the technology behind their capacitors, Nichicon upholds its reputation for quality and reliability in the industry.
Where to Find UUX2A470MNL1GS by Nichicon Corporation
To source the UUX2A470MNL1GS, potential buyers can utilize findchips.com, which aggregates availability from multiple distributors. This platform provides current stock levels, pricing, and detailed part information. It’s also a valuable tool for comparing the UUX2A470MNL1GS against other Aluminum Electrolytic Capacitors from Nichicon Corporation or competitors, to find the best fit for specific applications.
Historically, this component has been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and TME. However, availability can fluctuate, and for the most current information on stock levels and pricing, visit findchips.com directly.