Overview of UVR1H010MDD by Nichicon Corporation
The UVR1H010MDD is an aluminum electrolytic capacitor characterized by its polarized design and robust specifications. This particular capacitor has a capacitance value of 1 µF and operates at a rated DC voltage of 50 volts. It features a typical temperature range from -40 °C to a maximum of 85 °C and has a leakage current of merely 0.0015 mA. The capacitor’s dimensions are compact, with a diameter of 5 mm and a height of 11 mm, making it suitable for various applications where space is a critical factor.
Manufactured by Nichicon Corporation, the UVR1H010MDD adopts a through-hole mounting style with radial leads, facilitating ease in assembly and integration into different circuits. The part is RoHS compliant, meeting stringent environmental regulations. Its high ripple current rating of 17 mA, along with its positive and negative tolerances of 20%, ensures reliable performance in various electronic applications.
This component belongs to the subcategory of Aluminum Electrolytic Capacitors, a popular choice in numerous electronic designs due to their favorable capacitance characteristics and ability to handle fluctuating voltage demands.
Industry Applications for UVR1H010MDD
The UVR1H010MDD might find its applications across several industries due to its versatile properties. Here are a few potential use cases:
- Consumer Electronics: In this sector, the capacitor might be used in devices such as televisions or audio equipment, where stable voltage supply is essential. The compact design may allow it to fit into smaller electronic housings.
- Telecommunications: The reduced size and efficient performance of the UVR1H010MDD could potentially enhance the reliability of communication devices. Its ability to handle ripple currents may support efficient operation in signal processing equipment.
- Industrial Automation: Within this field, the capacitor might be utilized in control panels or PLCs (programmable logic controllers) to maintain stable power supply to critical functions. The operational temperature range may make it suitable for diverse environments.
- Smart Cities:** Applications in smart infrastructure such as street lighting or traffic systems may benefit from the capacitor’s stable performance in fluctuating conditions.
- Healthcare: If used in devices like medical imaging equipment, the capacitor could potentially support essential operations, although any such application should comply with healthcare standards and regulations.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation specializes in manufacturing various electronic components, predominantly focusing on capacitors, including aluminum electrolytic capacitors. The company’s commitment to quality and innovation is reflected in products like the UVR1H010MDD, which offers reliable performance across numerous applications. Nichicon also produces a wide range of similar parts, ensuring that design engineers have multiple options when selecting components for their projects.
With a pledge to sustainability, Nichicon ensures that their products, including the UVR1H010MDD, are compliant with various environmental standards, such as RoHS and REACH. This dedication allows engineering teams to trust Nichicon’s offerings in both performance and regulatory compliance.
Where to Find UVR1H010MDD by Nichicon Corporation
- Chip1Stop
- Avnet Abacus
- TTI
- Quest Components
It is recommended to verify current availability on findchips.com, as stock levels can fluctuate, and other distributors may also carry the product.