Overview of UVR2W2R2MPD by Nichicon Corporation
The UVR2W2R2MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor characterized by its polarized nature, utilizing an aluminum (wet) dielectric material. This capacitor, designed for a 450V operating voltage, has a tolerance of ±20% and a capacitance of 2.2µF. Suited for through-hole mounting, its design embodies a radial leaded package which is RoHS compliant, indicating its exemption from certain hazardous substances in electrical and electronic equipment. This component’s specifications make it a versatile fit for a range of electronic applications requiring high voltage ratings and compact energy storage solutions.
Notable characteristics of this capacitor include a lifespan of 2000 hours at 85°C, an operating temperature range from -25°C to 85°C, and a leakage current of 0.099 mA. With a diameter of 10mm and a length of 12.5mm, combined with a lead spacing of 5mm, the UVR2W2R2MPD is easily accommodated in various circuit designs. These specifications, alongside advanced features such as a specified ripple current of 35mA and a tan delta of 0.25, ensure reliable performance under diverse operating conditions. The concise package and radial design aid in simplifying PCB layouts for engineers and designers.
Industry Applications for UVR2W2R2MPD
The versatile nature of the UVR2W2R2MPD allows for its applicability across a spectrum of industries, leveraging its electrical characteristics for different technological solutions. Below are some of the possible industry applications, though each potential use case necessitates validation by engineering and design teams for compliance with specific application requirements and industry standards.
- Consumer Electronics: Given its electrical properties, the UVR2W2R2MPD could potentially find application in the power supplies of consumer electronics where high voltage and compact size are necessary. Devices such as LCD TVs, home audio systems, and power adapters might utilize these capacitors for smoothing and filtering applications where minimal leakage current and long operational life are critical.
- Renewable Energy Systems: Capacitors like the UVR2W2R2MPD might be employed in renewable energy systems, including solar inverters or wind turbine control circuits, where reliable capacitor performance under varying temperature conditions is crucial. Its high voltage rating and operational lifespan make it suitable for energy storage and regulation circuits within these systems.
- Industrial Electronics: Industrial electronics, including motor drives, automation systems, and power supply units, could benefit from the UVR2W2R2MPD’s specifications. The capacitor’s ability to operate at high voltages and its radial lead design facilitate its use in compact, high-density installations where longevity and reliability are paramount.
- Communications Equipment: Communications equipment, including networking devices and RF transmitters, might use such capacitors in power regulation or signal filtering roles. The UVR2W2R2MPD’s favorable ripple current rating and stability over a range of operating temperatures make it a valuable component for ensuring device performance and reliability.
Note: The aforementioned potential industry applications are only conceptual illustrations and require thorough analysis and verification by respective engineering and design teams for adherence to specific industry standards and application requirements.
About Nichicon Corporation
Nichicon Corporation, a leading manufacturer of electronic components, specializes in the development, manufacture, and sale of Aluminum Electrolytic Capacitors and other related products. Nichicon’s commitment to quality and innovation is reflected in its broad product lineup that addresses the needs of a wide range of market sectors from consumer electronics to industrial and renewable energy applications. The UVR2W2R2MPD is an example of Nichicon’s efforts to provide reliable, high-performance capacitors designed to meet the stringent requirements of modern electronic devices. Nichicon continuously invests in research and development to push the boundaries of capacitor technology, ensuring that their products like the UVR2W2R2MPD and other similar capacitors offer exceptional performance, longevity, and value to their customers.
Where to Find UVR2W2R2MPD by Nichessleresis Corporation
For those looking to obtain the UVR2W2R2MPD by Nichicon Corporation, a valuable resource is findchips.com. The website provides a comprehensive platform for sourcing electronic components, including a wide array of Aluminum Electrolytic Capacitors. Users can find current stock levels, distributor information, and pricing details for Nichicon Corporation’s UVR2W2R2MPD. Historically, distributors such as Avnet Abacus, TME, TTI, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark have carried this part. However, inventory and availability can fluctuate, so it is recommended to visit findchips.com for the most current information.