UWP1H100MCL1GB by Nichicon Corporation

Overview of UWP1H100MCL1GB by Nichicon Corporation

The UWP1H100MCL1GB is an aluminum electrolytic capacitor that features a capacitance of 10 µF and a rated DC voltage of 50 V. This non-polarized component is constructed using wet aluminum dielectric material, which is commonly used in various electronic applications. The capacitor’s dimensions are quite compact, with a diameter of 8 mm and a height of 5.4 mm, making it suitable for surface mount applications. It adheres to environmental standards, being RoHS compliant, indicating it is free from hazardous substances.

Operating efficiently within a temperature range of -40 °C to 85 °C, the UWP1H100MCL1GB is capable of withstanding significant thermal stress. It is designed for a life expectancy of 1000 hours at 85 °C, ensuring reliability in demanding conditions. With a ripple current rating of 36 mA and a leakage current of 0.025 mA, this part can handle considerable loads without significant energy losses.

Additionally, the UWP1H100MCL1GB has a positive tolerance of 20% and a negative tolerance of 20%, allowing for flexibility in design and implementation. The flat terminal shape and tin/bismuth finish enhance its compatibility with various mounting processes, and its cylindrical package shape is conducive for more compact electronic designs.

This part is in the last phase of its life cycle, and thus its availability may become limited, making it important for engineers and procurement teams to consider stock levels and future sourcing options.

Industry Applications for UWP1H100MCL1GB

The UWP1H100MCL1GB can potentially be utilized across a variety of industries due to its electrical specifications and compact form factor. Below are several industry applications where this capacitor might be applicable:

  • Consumer Electronics: In consumer electronics such as televisions, audio systems, and handheld devices, the UWP1H100MCL1GB may be used for filtering, decoupling, or energy storage applications. Its non-polarized nature and compact size allow it to fit within space-constrained designs while effectively managing power fluctuations.
  • Internet of Things (IoT): With the rise of IoT devices, there is a growing need for reliable and efficient electronic components. The UWP1H100MCL1GB might be employed in IoT sensors and modules to provide stable power supply and filtering of signals. Its operating temperature range makes it suitable for various IoT applications, where environmental conditions can vary significantly.
  • Smart Cities: In infrastructure related to smart cities, the UWP1H100MCL1GB could potentially be used in systems concerning energy management, public safety, and transportation. Its low leakage current and capable ripple current rating can support efficient energy use in various devices, such as smart lighting and traffic management systems.

It is important to note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nichicon Corporation

Nichicon Corporation is a manufacturer dedicated to producing high-quality electronic components, particularly specializing in aluminum electrolytic capacitors. The company has established itself in the electronics industry by providing reliable and effective capacitors suitable for a range of applications. The UWP1H100MCL1GB is one of their many offerings in the aluminum electrolytic capacitor space, showcasing their commitment to performance and compliance with global standards.

Nichicon is known for its broad array of capacitor products, including various types and sizes, aimed at meeting diverse market needs. Similar parts manufactured by Nichicon may also include capacitors with different capacitance values, voltage ratings, and mounting styles, ensuring that engineers have options when designing their circuits.

Research Price and Stock for UWP1H100MCL1GB by Nichicon Corporation on Findchips.com

To find the most current stock and pricing for the UWP1H100MCL1GB, it is advisable to consult Findchips. This platform can provide insights into availability and pricing trends for this part, allowing procurement teams to make informed decisions based on real-time data.

This particular part has historically been available through several distributors, including Chip One Stop, Bristol Electronics, TTI, and Mouser Electronics. However, potential buyers should verify current stock levels and pricing through Findchips, as availability can fluctuate rapidly in the electronic components market.

Compare pricing for UWP1H100MCL1GB and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com