UWS-12/4.5-Q48N-C by Murata Manufacturing Co Ltd

Overview of UWS-12/4.5-Q48N-C by Murata Manufacturing Co Ltd.

The UWS-12/4.5-Q48N-C is a DC-DC regulated power supply module developed by Murata Manufacturing Co Ltd, featuring an output of 12V at 4.5A, translating into a power provision of 54W. This component belongs to the category known as Power Supply Modules within power circuits. The module exhibits a package type designated as 1/16-Brick in the DMA package code, indicating a dual inline modular assembly with eight pins arranged in an unspecified hybrid technology for rugged performance. The part is specifically noted for its isolated DC/DC converter capability, making it adaptable for various applications where isolation and stable power delivery are crucial.

Designed for an input voltage range from 18V to 75V, with a nominal input of 48V, it suits wide-ranging industrial environments. Notably, the part demonstrates excellent load regulation of a maximum of 0.125%, ensuring consistent output despite variations in input or load conditions. Also important, this module is operational across a significant temperature range from -40 °C to 85 °C, classified under the industrial grade. The unit’s compact dimensions (33.3 mm x 23.1 mm x 9.64 mm) allow for flexible integration into space-constrained environments. As of the current writing, the factory lead time stands at 36 weeks, a key consideration for project planning. Additionally, it conforms to environmental and regulatory norms such as RoHS and REACH, denoted by its compliance codes.

Industry Applications for UWS-12/4.5-Q48N-C

The UWS-12/4.5-Q48N-C module, due to its robust specs, could potentially play a vital role in several high-demand sectors. While these applications are conceptual and necessitate further validation by technical teams, here are some areas where this module might be relevant:

  • Industrial Automation: This module could be used in manufacturing equipment and robotics, especially where precise voltage control and isolation are required to prevent electromagnetic interference (EMI) and support safety measures.
  • Telecommunications: Given its capacity for a stable power supply and resistance to fluctuating environmental conditions, this part might be useful in communication infrastructure that necessitates reliable operation across diverse climatic conditions.
  • Computing and Data Storage: Facilities that handle large volumes of data, such as data centers, could utilize this module to help abstract computing systems from power inconsistencies, which is crucial for data integrity and server operations.
  • Aerospace and Defense: Although specific military standards are not mentioned, the industrial temperature grade and power isolation features could make it suitable for auxiliary power units in aerospace applications where equipment must perform reliably under the physical stresses of flight.

Note that these potential applications are speculative and would depend on additional factors such as compliance with industry-specific standards and further technical evaluation regarding compatibility with existing systems.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is known in the electronics industry for its proficiency in creating advanced ceramic-based passive electronic components, and Power Supply Modules like the UWS-12/4.5-Q48N-C. Their products generally stand out due to their engagement in pioneering technology trends, robust manufacturing processes, and stringent quality control measures. The company caters to a global market, ensuring that its products meet worldwide standards for reliability and efficiency. The involvement in power supply modules highlights Murata’s commitment to offering solutions that support the need for durable electronic designs across a broad spectrum of industries.

Where to Find UWS-12/4.5-Q48N-C by Murata Manufacturing Co Ltd

To acquire the UWS-12/4.5-Q48N-C, buyers are advised to use the resources at findchips.com, where updates regarding stock availability and current pricing from various distributors can be found. Historically, this part has been distributed by firms such as Avnet Abacus, Richardson RFPD, TTI, Mouser Electronics, and Avnet Americas. For those considering similar components, the link to Power Supply Modules on findchips.com offers a resource for comparing alternative options from Murata or different suppliers.

Compare pricing for UWS-12/4.5-Q48N-C and other Power Supply Modules / Power Circuits at findchips.com