UWT1C221MCL1GS by Nichicon Corporation

Overview of UWT1C221MCL1GS by Nichicon Corporation

The UWT1C221MCL1GS by Nichicon Corporation characteristics include being a polarized Aluminum Electrolytic Capacitor. This component features a capacitance of 220 µF with a voltage rating of 16V and tolerances of ±20%. The body of the capacitor is a surface mount (SMD), radial can package which conforms to the 2626 chip layout. It is designed for operation within a temperature range of -55°C to +105°C, providing a lifetime of 2000 hours at 85°C. This capacitor is RoHS compliant, ensuring adherence to current environmental standards regarding the restriction of hazardous substances.

The design aspects of UWT1C221MCL1GS involve wet aluminum as the dielectric materials, and its dimensions are finely tuned for efficient surface mounting with a length, width, and height of 6.6 mm, 6.6 mm, and 7.7 mm respectively. Notably, it is AEC-Q200 qualified, which supports its reliability in automotive applications among other industries. The capacitor also demonstrates low leakage current of 0.0352 mA and a ripple current rating of 105 mA.

Industry Applications for UWT1C221MCL1GS

Given its specifications and compliance with industry standards, UWT1C221MCL1GS could potentially serve various industry applications where high reliability and performance are crucial. The following industries might benefit from utilizing this type of Aluminum Electrolytic Capacitors:

  • Automotive: This capacitor could potentially be used in automotive electronics due to its AEC-Q200 certification, which ensures that the component meets stringent quality standards required for automotive applications. It might assist in power stabilization and filtering of circuits found in vehicle control units, infotainment systems, and other electronic modules.
  • Consumer Electronics: Devices such as LED lighting systems, power supplies for computers, and audio systems could possibly incorporate this capacitor to enhance their stability and performance. Its compact SMD design allows for efficient utilization in space-constrained applications, a typical requirement in consumer electronic goods.
  • Telecommunications: In telecommunications equipment where reliable operation is critical, this capacitor could potentially provide the needed stability in power management modules, aiding in the performance of communication devices under varying electrical load conditions.
  • Computing and Data Storage: The capsule might be used in smoothing and filtering circuits within power supplies for servers and storage devices, potentially improving the reliability and efficiency of high-performance data centers.
  • Electronic Manufacturing: Given its broad operating temperature range and durability, this component could potentially be used in the manufacturing of other electronic devices requiring durable capacitors that can withstand varied environmental conditions.

Note that these potential industry applications are only illustrative and must be verified by engineering and design teams for compliance with industry standards and specific application requirements.

About Nichicon Corporation

Nichicon Corporation is a leading manufacturer of capacitors, including Aluminum Electrolytic Capacitors. The company is well-known for its high-quality standards and innovation in the development of electronic components. Specifically, in the context of aluminum electrolytic capacitors, Nichicon offers a diverse range of products, including the UWT1C221MCL1GS and other similar parts tailored to a variety of applications across multiple industries. With a strong focus on research and development, Nichicon continues to advance capacitor technology, ensuring they meet contemporary electronic demands and environmental standards.

Where to Find UWT1C221MCL1GS by Nichicon Corporation

You can research and purchase the UWT1C221MCL1GS capacitor through various distributor channels, but it’s recommended to visit findchips.com for the most accurate, up-to-date availability from suppliers. Here, you can also find alternate parts from Nichicon Corporation or other manufacturers within the category of Aluminum Electrolytic Capacitors. The part has historically been available at distributors such as LCSC, Future Electronics, Mouser Electronics, and DigiKey, though real-time stock levels and pricing are best obtained from Findchips.

Compare pricing for UWT1C221MCL1GS and other Aluminum Electrolytic Capacitors at findchips.com